The AC / DC Front End Rack Mount Power Supplies are designed to be integrated into rack mount enclosures and are the backbone of powering up industrial, medical, networking and telecommunication equipment. With multiple power levels to choose from, these products are characterized by modular design, hot-swap capabilities, facility of remote monitoring, high efficiency, and reliability. We offer AC / DC Front End Power Supplies from Keysight, Artesyn, Advance Energy, Aimtec, Meanwell and more.
AC / DC Front End Rack Mount Power Supplies:
92 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Voltage Min
Power Supply Output Type
Output Voltage Max
Output Power Max
Output Current Min
Output Voltage Nom
Output Current Max
Product Range
Power Rating
Input Voltage VAC
Supply Voltage Min
Supply Voltage Max
Manufacturer Warranty
Plug Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.62,025.070 | Min: 1 / Mult: 1 | ITE | 1 Output | - | Adjustable, Fixed | - | 1.608kW | - | 24V | 67A | RCP-1600 Series | - | 90V AC to 264V AC | - | - | - | - | |||||
Each | 1+ Rs.24,015.250 | Min: 1 / Mult: 1 | ITE | 1 Output | - | Fixed | - | 750W | - | 12V | 62A | PET750 Series | - | 90V AC to 264V AC | - | - | - | - | |||||
Each | 1+ Rs.40,569.620 | Min: 1 / Mult: 1 | ITE | 1 Output | - | Fixed | - | 1.3kW | - | 48V | 26.8A | PFE1300 Series | - | 90V AC to 264V AC | - | - | - | - | |||||
Each | 1+ Rs.29,598.270 | Min: 1 / Mult: 1 | ITE | 1 Output | - | Adjustable, Fixed | - | 720W | - | 12V | 60A | RCP-1000 Series | - | 90V AC to 264V AC | - | - | - | - | |||||
Each | 1+ Rs.39,124.380 | Min: 1 / Mult: 1 | ITE | 1 Output | - | Fixed | - | 1.2kW | - | 12V | 100A | PFS1200 Series | - | 90V AC to 264V AC | - | - | - | - | |||||
Each | 1+ Rs.61,581.210 | Min: 1 / Mult: 1 | ITE | 1 Output | - | Adjustable, Fixed | - | 3.126kW | - | 48V | 67A | DPU-3200 Series | - | 90V AC to 264V AC | - | - | - | - | |||||
Each | 1+ Rs.32,960.040 | Min: 1 / Mult: 1 | ITE | 1 Output | - | Fixed | - | 101W | - | 24V | 4.2A | - | - | 90V AC to 264V AC | - | - | - | - | |||||
TDK-LAMBDA | Each | 1+ Rs.61,979.920 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | FPS1000 Series | - | - | - | - | - | - | ||||
Each | 1+ Rs.49,002.820 | Min: 1 / Mult: 1 | ITE | 1 Output | - | Adjustable, Fixed | - | 1.92kW | - | 24V | 80A | RCP-2000 Series | - | 90V AC to 264V AC | - | - | - | - | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.14,546.580 | Min: 1 / Mult: 1 | Medical | 1 Output | - | Adjustable, Fixed | - | 310W | - | 24V | 12.5A | LCM300 Series | - | 90V AC to 264V AC | - | - | - | - | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.78,535.530 | Min: 1 / Mult: 1 | - | 1 Output | - | Fixed | - | - | - | 48V | - | iHP Series | - | 180V AC to 528V AC | - | - | - | - | ||||
Each | 1+ Rs.45,104.280 | Min: 1 / Mult: 1 | ITE | 1 Output | - | Fixed | - | 1.3kW | - | 12V | 108A | PET1300 Series | - | 90V AC to 264V AC | - | - | - | - | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.20,745.310 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | - | Adjustable, Fixed | - | 600W | - | 48V | 14A | LCM600 Series | - | 85V AC to 264V AC | - | - | - | - | ||||
Each | 1+ Rs.145,658.950 | Min: 1 / Mult: 1 | - | 4 Output | - | - | - | - | - | - | - | - | - | 85V AC to 264V AC | - | - | - | - | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.44,665.770 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | - | Adjustable, Fixed | - | 1.5kW | - | 28V | 53A | LCM1500 Series | - | 90V AC to 264V AC | - | - | - | - | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.83,310.580 | Min: 1 / Mult: 1 | - | 1 Output | - | Fixed | - | - | - | 250V | - | iHP Series | - | 180V AC to 528V AC | - | - | - | - | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.78,535.530 | Min: 1 / Mult: 1 | - | - | - | Fixed | - | - | - | - | - | iHP Series | - | 180V AC to 528V AC | - | - | - | - | ||||
Each | 1+ Rs.83,281.750 | Min: 1 / Mult: 1 | ITE | 1 Output | - | Fixed | - | 2.725kW | - | 54V | 37A | - | - | 90V AC to 305V AC | - | - | - | - | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.21,701.850 2+ Rs.20,378.730 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | - | Adjustable, Fixed | - | 600W | - | 24V | 27A | LCM600 Series | - | 85V AC to 264V AC | - | - | - | - | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.185,248.250 | Min: 1 / Mult: 1 | ITE | 1 Output | - | Programmable | - | 600W | - | 100V | 10A | iLS600 Series | - | 100V AC to 240V AC | - | - | - | - | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.45,930.470 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | - | Adjustable, Fixed | - | 1.5kW | - | 48V | 33A | LCM1500 Series | - | 90V AC to 264V AC | - | - | - | - | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.195,965.250 | Min: 1 / Mult: 1 | ITE | 1 Output | - | Programmable | - | 600W | - | 400V | 2.5A | iLS600 Series | - | 100V AC to 240V AC | - | - | - | - | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.128,722.330 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | - | Adjustable, Fixed | - | 3kW | - | 12V | 250A | LCM3000 Series | - | 90V AC to 264V AC | - | - | - | - | ||||
Each | 1+ Rs.59,602.760 | Min: 1 / Mult: 1 | ITE & Industrial | 1 Output | - | Fixed | - | 3.216kW | - | 48V | 67A | NCP-3200 Series | - | 90V AC to 264V AC | - | - | - | - | |||||
Each | 1+ Rs.57,262.410 | Min: 1 / Mult: 1 | ITE & Industrial | 1 Output | - | Fixed | - | 3.2064kW | - | 380V | 8.4A | NCP-3200 Series | - | 90V AC to 264V AC | - | - | - | - |