Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPSC-100A
Order Code3253367
Product RangePSC-100 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.3,467.240 |
5+ | Rs.3,301.970 |
10+ | Rs.3,233.390 |
20+ | Rs.3,168.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,467.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPSC-100A
Order Code3253367
Product RangePSC-100 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)100.05W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 113.8VDC
Output Current - Output 14.75A
Output Voltage - Output 213.8VDC
Output Current - Output 22.5A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePSC-100 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
PSC-100A is a PSC-100 series single output AC to DC open frame power supply with battery charger (UPS function). It includes overload, over voltage protection. Approved by UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004.
- Universal AC input/full range, 5 x 3" compact size
- Battery low protection/battery reverse polarity protection by fuse
- Relay contact signal output for AC OK and battery low
- Cooling by free air convection, 100% full load burn in test
- Input voltage range from 90 to 264VAC/127 to 370VDC, 13.8VDC output voltage
- 4.75A (CH1)/2.5A (CH2) output rated current, 100.05W output rated power
- 86% typical efficiency
- I/P-O/P, I/P-FG, O/P-FG:100MOhms / 500VDC / 25°C / 70% RH isolation resistance
- 2 years warranty, dimension is (L x W x H) 127 x 76.2 x 2.31mm
- Operating temperature range from -20 to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
13.8VDC
Output Voltage - Output 2
13.8VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PSC-100 Series
No. of Outputs
2 Output
Power Rating (Convection Cooling)
100.05W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4.75A
Output Current - Output 2
2.5A
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23