Print Page
NFS40-7628J
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 50W @ 20CFM, 40 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNFS40-7628J
Order Code1638597
Product RangeNFS40 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNFS40-7628J
Order Code1638597
Product RangeNFS40 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Power Rating (Forced Cooling)50W @ 20CFM
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15.1VDC
Output Current - Output 14A
Output Voltage - Output 212VDC
Output Current - Output 2350mA
Output Voltage - Output 3-12VDC
Output Current - Output 3350mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNFS40 Series
Product Overview
The NFS40-7628J is a 3-output open frame AC/DC Power Supply features overvoltage and short-circuit protection.
- Meets UL, VDE and CSA safety approvals
- 40W with free air convection
- 50W with 20CFM forced air
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
50W @ 20CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
-
Product Range
NFS40 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4A
Output Current - Output 2
350mA
Output Current - Output 3
350mA
Output Current - Output 4
-
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203