OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Power Supplies
                                                                                                      3. AC / DC Converters
                                                                                                      4. AC / DC PCB Mount Power Supplies
                                                                                                      Print Page

                                                                                                      TMG 07105

                                                                                                      AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 6.3 W, 5 VDC, 1.26 A

                                                                                                      TRACO POWER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TRACO POWER TMG 07105
                                                                                                      ManufacturerTRACO POWER
                                                                                                      Manufacturer Part NoTMG 07105
                                                                                                      Order Code2829616
                                                                                                      Product RangeTMG 07 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 22 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,944.930
                                                                                                      5+Rs.2,800.090
                                                                                                      10+Rs.2,655.240
                                                                                                      50+Rs.2,489.070
                                                                                                      100+Rs.2,282.010
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,944.93
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      TRACO POWER
                                                                                                      ManufacturerTRACO POWER
                                                                                                      Manufacturer Part NoTMG 07105
                                                                                                      Order Code2829616
                                                                                                      Product RangeTMG 07 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE
                                                                                                      No. of Outputs1 Output
                                                                                                      Output Power Max6.3W
                                                                                                      Output Voltage - Output 15VDC
                                                                                                      Output Current - Output 11.26A
                                                                                                      Output Voltage - Output 2-
                                                                                                      Output Current - Output 2-
                                                                                                      Output Voltage - Output 3-
                                                                                                      Output Current - Output 3-
                                                                                                      Power Supply Output TypeFixed
                                                                                                      Input Voltage VAC90V AC to 264V AC
                                                                                                      Width27.4mm
                                                                                                      Height18.7mm
                                                                                                      Depth27.4mm
                                                                                                      Product RangeTMG 07 Series
                                                                                                      SVHCNo SVHC (16-Jul-2019)

                                                                                                      Product Overview

                                                                                                      The TMG series from Tracopower are regulated output AC/DC power modules come in fully encapsulated plastic package. These modules are ultra-compact, energy-efficient and cost/performance optimised for prevailing market requirements. The high efficiency and the use of high grade components make these modules suitable for an operating temperature range of -40°C to 70°C. Together with very low no-load power consumption they are suitable for applications conforming to ErP directive. The modules are protected against short-circuit and over voltage. EMI/EMC characteristics and the safety approval package qualify them for demanding applications in equipment for industrial or commercial environments.

                                                                                                      • Input voltage: 90 to 264VAC and 120 to 370VDC
                                                                                                      • Maximum output power: 6.3W/7W/13.5W/16.5W, 25W, 30W, 40W and 50W
                                                                                                      • Nominal output voltage: 5VDC/12VDC/15VDC/24VDC
                                                                                                      • Maximum output current: 292mA/466mA/583mA/1260mA
                                                                                                      • High efficiency up to 90%
                                                                                                      • I/O isolation voltage is 4242VDC
                                                                                                      • Input frequency 47Hz to 63Hz
                                                                                                      • Low output ripples and noise (20MHz bandwidth, 5VDC) is 120mVp-p maximum
                                                                                                      • Safety class II prepared
                                                                                                      • Operating temperature range -25°C to 70°C

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE

                                                                                                      Output Power Max

                                                                                                      6.3W

                                                                                                      Output Current - Output 1

                                                                                                      1.26A

                                                                                                      Output Current - Output 2

                                                                                                      -

                                                                                                      Output Current - Output 3

                                                                                                      -

                                                                                                      Input Voltage VAC

                                                                                                      90V AC to 264V AC

                                                                                                      Height

                                                                                                      18.7mm

                                                                                                      Product Range

                                                                                                      TMG 07 Series

                                                                                                      No. of Outputs

                                                                                                      1 Output

                                                                                                      Output Voltage - Output 1

                                                                                                      5VDC

                                                                                                      Output Voltage - Output 2

                                                                                                      -

                                                                                                      Output Voltage - Output 3

                                                                                                      -

                                                                                                      Power Supply Output Type

                                                                                                      Fixed

                                                                                                      Width

                                                                                                      27.4mm

                                                                                                      Depth

                                                                                                      27.4mm

                                                                                                      SVHC

                                                                                                      No SVHC (16-Jul-2019)

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      CAD Multiple Formats EN

                                                                                                      Alternatives for TMG 07105

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85043200
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (16-Jul-2019)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.026
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.