Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      OKR-T/3-W12-C

                      Non Isolated POL DC/DC Converter, Miniature, ITE, SIP, 15 W, 591 mV, 6 V, 3 A

                      MURATA POWER SOLUTIONS OKR-T/3-W12-C
                      MURATA POWER SOLUTIONS OKR-T/3-W12-C
                      MURATA POWER SOLUTIONS OKR-T/3-W12-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoOKR-T/3-W12-C
                      Order Code1736768
                      Product RangeOkami OKR-T/3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,098 In Stock

                      Need more?

                      1098 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.622.170
                      5+Rs.617.310
                      10+Rs.612.260
                      20+Rs.598.700
                      50+Rs.585.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.622.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoOKR-T/3-W12-C
                      Order Code1736768
                      Product RangeOkami OKR-T/3 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSIP
                      Output Power Max15W
                      Output Voltage Min591mV
                      Output Voltage Max6V
                      Output Current Max3A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max14V
                      Height5.6mm
                      Depth16.5mm
                      Width10.4mm
                      Product RangeOkami OKR-T/3 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The OKR-T/3 series is a miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converter. Based on 600 KHz synchronous buck topology, the high power conversion efficient Point of Load module features programmable output voltage and On/Off control, under voltage lock out, overcurrent and over temperature protections.

                      • 600 KHz operation
                      • 4.5-14 Vdc input voltage range
                      • Programmable output voltage from 0.591-6.0 VDC
                      • Drives up to 200µF ceramic capacitive loads
                      • High power conversion efficiency at 93%
                      • Outstanding thermal derating performance
                      • Over temperature and over current protection
                      • On/Off control

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      15W

                      Output Voltage Max

                      6V

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      14V

                      Depth

                      16.5mm

                      Product Range

                      Okami OKR-T/3 Series

                      DC / DC Converter Type

                      SIP

                      Output Voltage Min

                      591mV

                      Output Current Max

                      3A

                      Input Voltage DC Min

                      4.5V

                      Height

                      5.6mm

                      Width

                      10.4mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (3)

                      3D Product Image EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0019
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.