Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      OKL-T/6-W12N-C

                      Non Isolated POL DC/DC Converter, Programmable, ITE, 30 W, 591 mV, 5.5 V, 6 A

                      MURATA POWER SOLUTIONS OKL-T/6-W12N-C
                      MURATA POWER SOLUTIONS OKL-T/6-W12N-C
                      MURATA POWER SOLUTIONS OKL-T/6-W12N-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoOKL-T/6-W12N-C
                      Order Code2102102
                      Product RangeOKL-T/6-W12 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,171 In Stock

                      Need more?

                      1171 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.598.110
                      5+Rs.578.030
                      10+Rs.568.640
                      20+Rs.558.050
                      50+Rs.547.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.598.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoOKL-T/6-W12N-C
                      Order Code2102102
                      Product RangeOKL-T/6-W12 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter Type-
                      Output Power Max30W
                      Output Voltage Min591mV
                      Output Voltage Max5.5V
                      Output Current Max6A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max14V
                      Height7.2mm
                      Depth12.19mm
                      Width12.19mm
                      Product RangeOKL-T/6-W12 Series

                      Product Overview

                      The OKL-T/6-W12N-C is a miniature non-isolated PoL SMT DC/DC Power Converter for embedded applications. Featuring inspectable Land Grid Array ( iLGA) format, the OKL-T/6-W12N-C measures only 12.2 x 12.2 x 7.2mm maximum. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient point-of-load (PoL) module features programmable output voltage and on/off control. This converter also include under-voltage lock out (UVLO), output short-circuit protection and over-current protections. An optional sequence/tracking feature on OKL-T/6-W12N-C allows power sequencing of PoLs.

                      • iLGA inspectable Land Grid Array
                      • Programmable output voltage from 0.591 to 5.5VDC
                      • Drives up to 300μF ceramic capacitive loads
                      • High power conversion efficiency at 93%
                      • Outstanding thermal derating performance
                      • Short-circuit and over-current protection
                      • On/off control and Power Good signal

                      Applications

                      Embedded Design & Development, Power Management

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      30W

                      Output Voltage Max

                      5.5V

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      14V

                      Depth

                      12.19mm

                      Product Range

                      OKL-T/6-W12 Series

                      DC / DC Converter Type

                      -

                      Output Voltage Min

                      591mV

                      Output Current Max

                      6A

                      Input Voltage DC Min

                      4.5V

                      Height

                      7.2mm

                      Width

                      12.19mm

                      Technical Docs (4)

                      Product Change Notice EN

                      3D Product Image EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008618
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.