Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      PTH08T230WAZ

                      Non Isolated POL DC/DC Converter, Complex Multi-Voltage Systems, Surface Mount DIP, 33 W, 690 mV

                      TEXAS INSTRUMENTS PTH08T230WAZ
                      TEXAS INSTRUMENTS PTH08T230WAZ
                      TEXAS INSTRUMENTS PTH08T230WAZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoPTH08T230WAZ
                      Order Code3125147
                      Product RangePTH08T230W Series
                      45 In Stock

                      Need more?

                      45 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,846.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,846.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoPTH08T230WAZ
                      Order Code3125147
                      Product RangePTH08T230W Series
                      Power Supply ApplicationsComplex Multi-Voltage Systems
                      DC / DC Converter TypeSurface Mount DIP
                      Output Power Max33W
                      Output Voltage Min690mV
                      Output Voltage Max5.5V
                      Output Current Max6A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max14V
                      Height9.09mm
                      Depth18.92mm
                      Width15.75mm
                      Product RangePTH08T230W Series
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The PTH08T230WAZ is a 1-output 33W surface-mount non-isolated adjust Power Module with TurboTrans™. The PTH08T230W is the higher input voltage (4.5 to 14V) version of the PTH04T230W (2.2 to 5.5V), 6A rated, non-isolated power module. This regulator represents the 2nd generation of the PTH series of power modules which include a reduced footprint and improved features. Operating from an input voltage range of 4.5 to 14V, the PTH08T230W requires a single resistor to set the output voltage to any value over the range, 0.69 to 5.5V. The wide input voltage range makes the PTH08T230W particularly suitable for advanced computing and server applications that use a loosely regulated 8 to 12V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5, 8 or 12V intermediate bus architectures. The module incorporates a comprehensive list of features.

                      • ±1.5% Total output voltage variation
                      • Efficiencies up to 95%
                      • Output overcurrent protection (non-latching, auto-reset)
                      • Pre-bias start-up
                      • ON/OFF inhibit
                      • Differential output voltage remote sense
                      • Adjustable under-voltage lockout
                      • Auto-Track sequencing
                      • Designed to meet ultra-fast transient
                      • Requirements up to 300A/µs
                      • SmartSync technology
                      • Wide-output

                      Applications

                      Power Management, Signal Processing

                      Technical Specifications

                      Power Supply Applications

                      Complex Multi-Voltage Systems

                      Output Power Max

                      33W

                      Output Voltage Max

                      5.5V

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      14V

                      Depth

                      18.92mm

                      Product Range

                      PTH08T230W Series

                      DC / DC Converter Type

                      Surface Mount DIP

                      Output Voltage Min

                      690mV

                      Output Current Max

                      6A

                      Input Voltage DC Min

                      4.5V

                      Height

                      9.09mm

                      Width

                      15.75mm

                      SVHC

                      No SVHC (27-Jun-2018)

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.005951
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.