Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      RPX-4.0-CT

                      Non Isolated POL DC/DC Converter, Module, 28 W, 1 VDC, 7 VDC, 4 A

                      RECOM POWER RPX-4.0-CT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRECOM POWER
                      Manufacturer Part NoRPX-4.0-CT
                      Order Code3977375
                      Product RangeRPX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 16/7/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.735.200
                      5+Rs.707.590
                      10+Rs.695.130
                      20+Rs.647.280
                      50+Rs.639.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.735.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRECOM POWER
                      Manufacturer Part NoRPX-4.0-CT
                      Order Code3977375
                      Product RangeRPX Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      DC / DC Converter TypeModule
                      Output Power Max28W
                      Output Voltage Min1VDC
                      Output Voltage Max7VDC
                      Output Current Max4A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min3.8VDC
                      Input Voltage DC Max36VDC
                      Height4.1mm
                      Depth5.5mm
                      Width5mm
                      Product RangeRPX Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      RPX-4.0-CT is a RPX-4.0 series buck regulator power module with integrated shielded inductor in a compact 5mm x 5.5mm x 4.1mm thermally-enhanced QFN package. The output voltage can be set with two resistors in the range from 1 up to 7VDC. The output current is up to 4A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults, making the device particularly suitable for industrial automation, test and measurement, portable devices, and high density or weight-sensitive applications.

                      • 3.8 - 36VDC input voltage, 4A output current
                      • Programmable output voltage: 1 to 7V
                      • Ultra-high power density: 5.0 x 5.5mm QFN footprint
                      • Enable, power good, soft start
                      • Flip-chip technology for improved thermal behaviour
                      • 3 year warranty

                      Technical Specifications

                      Power Supply Applications

                      -

                      Output Power Max

                      28W

                      Output Voltage Max

                      7VDC

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      36VDC

                      Depth

                      5.5mm

                      Product Range

                      RPX Series

                      DC / DC Converter Type

                      Module

                      Output Voltage Min

                      1VDC

                      Output Current Max

                      4A

                      Input Voltage DC Min

                      3.8VDC

                      Height

                      4.1mm

                      Width

                      5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.