Print Page
Image is for illustrative purposes only. Please refer to product description.
960 In Stock
Need more?
960 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.164.820 |
10+ | Rs.157.440 |
25+ | Rs.151.630 |
50+ | Rs.146.880 |
100+ | Rs.141.600 |
500+ | Rs.135.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.164.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN12AD01-SG
Order Code4729521
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeMicro Module
Output Power Max6W
Output Voltage Min800mV
Output Voltage Max6V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height1.7mm
Depth3.9mm
Width2.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
6W
Output Voltage Max
6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
3.9mm
Product Range
-
DC / DC Converter Type
Micro Module
Output Voltage Min
800mV
Output Current Max
1A
Input Voltage DC Min
4.5V
Height
1.7mm
Width
2.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262