CB Series High Voltage DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565459 | Each | 1+ Rs.51,054.070 5+ Rs.49,436.940 10+ Rs.47,819.800 50+ Rs.46,202.660 100+ Rs.44,585.520 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 100µA | Chassis Mount, Through Hole | 0V | 10kV | 11.5V | 16V | CB Series | ||||
2565460 | Each | 1+ Rs.51,054.070 5+ Rs.49,436.940 10+ Rs.47,819.800 50+ Rs.46,202.660 100+ Rs.44,585.520 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 100µA | Chassis Mount, Through Hole | 0V | -10kV | 11.5V | 16V | CB Series |