Isolated Chassis Mount DC / DC Converters:

15 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2579445

RoHS

Each
1+
Rs.6,264.000
5+
Rs.6,150.770
10+
Rs.6,037.540
50+
Rs.5,258.280
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579447

RoHS

Each
1+
Rs.6,264.000
5+
Rs.6,150.770
10+
Rs.6,037.540
50+
Rs.5,258.280
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
24V
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579446

RoHS

Each
1+
Rs.6,264.000
5+
Rs.6,150.770
10+
Rs.6,037.540
50+
Rs.5,258.280
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
24V
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579444

RoHS

Each
1+
Rs.6,264.000
5+
Rs.6,150.770
10+
Rs.6,037.540
50+
Rs.5,258.540
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
24V
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
3533149

RoHS

Each
1+
Rs.7,464.600
5+
Rs.7,314.560
10+
Rs.7,164.510
50+
Rs.6,171.780
Min: 1 / Mult: 1
ITE
Module
2:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3533154

RoHS

Each
1+
Rs.7,682.100
5+
Rs.7,523.420
10+
Rs.7,364.730
50+
Rs.6,348.390
Min: 1 / Mult: 1
ITE
Module
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
2579450

RoHS

Each
1+
Rs.6,403.200
5+
Rs.6,286.270
10+
Rs.6,169.330
50+
Rs.5,375.730
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
48V
Fixed
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
2579451

RoHS

Each
1+
Rs.6,403.200
5+
Rs.6,286.270
10+
Rs.6,169.330
50+
Rs.5,375.730
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
48V
Fixed
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
2579448

RoHS

Each
1+
Rs.6,403.200
5+
Rs.6,286.270
10+
Rs.6,169.330
50+
Rs.5,375.730
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
48V
Fixed
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
3533151

RoHS

Each
1+
Rs.7,479.390
5+
Rs.7,281.900
10+
Rs.7,084.410
50+
Rs.6,178.740
Min: 1 / Mult: 1
ITE
Module
2:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3533156

RoHS

Each
1+
Rs.7,682.100
5+
Rs.7,523.420
10+
Rs.7,364.730
50+
Rs.6,348.390
Min: 1 / Mult: 1
ITE
Module
2:1
40W
2 Output
24V
830mA
-24V
830mA
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3533152

RoHS

Each
1+
Rs.7,464.600
5+
Rs.7,314.560
10+
Rs.7,164.510
50+
Rs.6,171.780
Min: 1 / Mult: 1
ITE
Module
2:1
40W
1 Output
48V
840mA
-
-
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3533148

RoHS

Each
1+
Rs.7,366.620
5+
Rs.7,004.260
10+
Rs.6,641.890
50+
Rs.6,171.780
Min: 1 / Mult: 1
ITE
Module
2:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3533155

RoHS

Each
1+
Rs.7,682.100
5+
Rs.7,523.420
10+
Rs.7,364.730
50+
Rs.6,348.390
Min: 1 / Mult: 1
ITE
Module
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3533150

RoHS

Each
1+
Rs.7,464.600
5+
Rs.7,314.560
10+
Rs.7,164.510
50+
Rs.6,171.780
Min: 1 / Mult: 1
ITE
Module
2:1
40W
1 Output
15V
2.67A
-
-
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER