Isolated Chassis Mount DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.6,264.000 5+ Rs.6,150.770 10+ Rs.6,037.540 50+ Rs.5,258.540 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
XP POWER | Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,916.000 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ Rs.6,403.200 5+ Rs.6,286.270 10+ Rs.6,169.330 50+ Rs.5,375.730 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ Rs.6,704.220 5+ Rs.6,502.380 10+ Rs.6,301.410 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ Rs.15,522.540 5+ Rs.15,272.420 10+ Rs.15,022.290 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | 3kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ Rs.16,657.020 5+ Rs.16,388.630 10+ Rs.16,120.230 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | 3kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ Rs.15,368.550 5+ Rs.15,120.600 10+ Rs.14,872.650 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | 3kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ Rs.7,366.620 5+ Rs.7,004.260 10+ Rs.6,641.890 50+ Rs.6,171.780 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series |