Isolated Chassis Mount DC / DC Converters:
41 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,968.960 5+ Rs.3,823.450 10+ Rs.3,706.650 50+ Rs.3,474.030 100+ Rs.3,405.730 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 40W | 1 Output | 12V | 3A | - | - | Regulated | - | - | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ Rs.6,264.000 5+ Rs.6,150.770 10+ Rs.6,037.540 50+ Rs.5,258.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ Rs.3,454.660 5+ Rs.3,328.010 10+ Rs.3,226.340 50+ Rs.3,023.860 100+ Rs.2,964.410 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 40W | 1 Output | 13.5V | 3A | - | - | Regulated | - | - | Fixed | 105mm | 46mm | 130mm | 20V | 32V | - | |||||
Each | 1+ Rs.6,264.000 5+ Rs.6,150.770 10+ Rs.6,037.540 50+ Rs.5,258.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ Rs.6,264.000 5+ Rs.6,150.770 10+ Rs.6,037.540 50+ Rs.5,258.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ Rs.6,264.000 5+ Rs.6,150.770 10+ Rs.6,037.540 50+ Rs.5,258.540 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ Rs.7,464.600 5+ Rs.7,314.560 10+ Rs.7,164.510 50+ Rs.6,171.780 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ Rs.7,682.100 5+ Rs.7,523.420 10+ Rs.7,364.730 50+ Rs.6,348.390 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ Rs.15,979.290 5+ Rs.15,681.580 10+ Rs.15,383.870 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | - | 2.121kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR | |||||
Each | 1+ Rs.16,148.070 5+ Rs.15,845.300 10+ Rs.15,542.530 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | - | 2.121kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR Series | |||||
XP POWER | Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,916.000 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ Rs.15,728.730 5+ Rs.15,474.690 10+ Rs.15,220.650 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ Rs.6,403.200 5+ Rs.6,286.270 10+ Rs.6,169.330 50+ Rs.5,375.730 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ Rs.6,403.200 5+ Rs.6,286.270 10+ Rs.6,169.330 50+ Rs.5,375.730 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ Rs.6,403.200 5+ Rs.6,286.270 10+ Rs.6,169.330 50+ Rs.5,375.730 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ Rs.14,524.650 5+ Rs.14,290.190 10+ Rs.14,055.720 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ Rs.6,704.220 5+ Rs.6,502.380 10+ Rs.6,301.410 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ Rs.16,657.020 5+ Rs.16,388.630 10+ Rs.16,120.230 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ Rs.15,522.540 5+ Rs.15,272.420 10+ Rs.15,022.290 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series |