2:1 Isolated DC / DC Front End Rack Mount Power Supplies:
2 Products FoundFind a huge range of 2:1 Isolated DC / DC Front End Rack Mount Power Supplies at element14 India. We stock a wide range of Isolated DC / DC Front End Rack Mount Power Supplies, such as 2:1 Isolated DC / DC Front End Rack Mount Power Supplies from the worlds top manufacturers including: Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.49,666.730 | Min: 1 / Mult: 1 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | 53V | Fixed, Adjustable | 54.5mm | 40mm | 321.3mm | 40V | 72V | PFE1100 Series | |||||
Each | 1+ Rs.29,422.530 5+ Rs.29,046.050 | Min: 1 / Mult: 1 | ITE | 2:1 | 750W | 1 Output | 12V | 62A | -54V | Fixed, Adjustable | 50.5mm | 40mm | 338.8mm | -40V | -72V | PET750 Series | |||||