Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX60-48S15
Order Code1995998
Product RangeDPX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX60-48S15
Order Code1995998
Product RangeDPX
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
No. of Outputs1 Output
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
DC / DC Converter Output TypeFixed, Adjustable
Product RangeDPX
Product Overview
The VEO series Timing Relay features a compact design, extensive capabilities and extremely low power consumption. Very small housing dimensions, an extended wide-range supply, an increased temperature range and the available push-in terminal set this compact industrial series apart. This features 10 functions, 10 time ranges, supply voltage 12 to 240VAC/DC and 1 change-over contact.
- Fine adjustment control
- Setting of time range control
- Function selector control
- 1600VDC Input to output isolation
- <lt/>30ms Backup power time
- ≥ 7V Drop-out voltage
- Relay output
- IP40 Housing protection rating
- IP20 Terminal protection rating
Applications
Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Input Ratio
2:1
Output Voltage - Output 2
-
Output Regulation
-
Product Range
DPX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19