Isolated Surface Mount DC / DC Converters:

1,062 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2440296

RoHS

Each
1+
Rs.1,050.090
5+
Rs.1,014.470
10+
Rs.998.160
20+
Rs.979.540
50+
Rs.960.910
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
2W
1 Output
-
-
12V
167mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
10.7mm
8.7mm
12.75mm
10.8V
13.2V
R2S Series
2414184

RoHS

Each
1+
Rs.1,208.430
10+
Rs.1,168.900
25+
Rs.1,143.900
50+
Rs.1,125.330
100+
Rs.1,025.730
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
13.7mm
8.45mm
18.9mm
9V
18V
TMR 1SM Series
1793127

RoHS

Each
1+
Rs.739.120
5+
Rs.736.180
10+
Rs.725.020
20+
Rs.700.750
50+
Rs.676.480
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
3.3V
303mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
2.97V
3.63V
R1S Series
1793130

RoHS

Each
1+
Rs.1,260.930
5+
Rs.1,252.990
10+
Rs.1,245.040
20+
Rs.1,192.040
50+
Rs.1,165.510
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
24V
Fixed
10.7mm
8.7mm
12.75mm
21.6V
26.4V
R2S Series
2829869

RoHS

Each
1+
Rs.1,280.410
10+
Rs.1,212.770
25+
Rs.1,186.840
50+
Rs.1,167.530
100+
Rs.1,064.880
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
2 Output
-
-
5V
100mA
-
-
-
-5V
-
100mA
-
Regulated
1.6kV
-
-
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
2829948

RoHS

Each
1+
Rs.1,905.300
10+
Rs.1,804.420
25+
Rs.1,798.290
50+
Rs.1,713.030
100+
Rs.1,570.350
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
24V
125mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
2630845

RoHS

Each
1+
Rs.581.240
5+
Rs.578.670
10+
Rs.574.380
20+
Rs.529.920
50+
Rs.485.460
Min: 1 / Mult: 1
Gate Drive
DIP
-
1:1
-
1W
2 Output
-
-
15V
42mA
-
-
-
-9V
-
42mA
-
Unregulated
5.7kV
-
-
24V
Fixed
14.99mm
4.41mm
19.94mm
21.6V
26.4V
MGJ1 Series
2729552

RoHS

Each
1+
Rs.2,583.820
5+
Rs.2,506.300
10+
Rs.2,428.770
50+
Rs.2,325.450
100+
Rs.2,170.420
Min: 1 / Mult: 1
ITE
DIP
-
3:1
-
3W
2 Output
-
-
15V
100mA
-
-
-
-15V
-
100mA
-
Regulated
1.5kV
-
-
5V
Fixed
14.9mm
8.7mm
19mm
4.5V
12V
ISU03 Series
2729561

RoHS

Each
1+
Rs.2,504.400
5+
Rs.2,429.190
10+
Rs.2,354.150
50+
Rs.2,253.940
100+
Rs.2,103.710
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
3W
1 Output
-
-
15V
200mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
14.9mm
8.7mm
19mm
9V
36V
ISU03 Series
2729566

RoHS

Each
1+
Rs.2,488.200
5+
Rs.2,413.380
10+
Rs.2,338.560
50+
Rs.2,239.380
100+
Rs.2,089.740
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
14.9mm
8.7mm
19mm
18V
75V
ISU03 Series
2888843

RoHS

Each
1+
Rs.674.250
5+
Rs.654.240
10+
Rs.634.230
50+
Rs.594.630
100+
Rs.582.740
Min: 1 / Mult: 1
ITE
Module
-
1:1
-
2W
1 Output
-
-
3.3V
500mA
-
-
-
-
-
-
-
Unregulated
4.2kV
-
-
5V
Fixed
11.2mm
6.85mm
12.7mm
4.5V
5.5V
ISD02 Series
2888848

RoHS

Each
1+
Rs.1,656.950
5+
Rs.1,607.540
10+
Rs.1,557.280
50+
Rs.1,491.680
100+
Rs.1,392.020
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
15V
68mA
-
-
-
-
-
-
-
Unregulated
4kV
-
-
5V
Fixed
13.7mm
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
2888836

RoHS

Each
1+
Rs.709.050
5+
Rs.688.170
10+
Rs.666.420
50+
Rs.625.300
100+
Rs.612.800
Min: 1 / Mult: 1
ITE
Module
-
1:1
-
2W
2 Output
-
-
3.3V
303mA
-
-
-
-3.3V
-
303mA
-
Unregulated
4.2kV
-
-
3.3V
Fixed, Adjustable
11.2mm
6.85mm
15.24mm
2.97V
3.63V
ISD02 Series
2828698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,325.010
5+
Rs.1,318.050
10+
Rs.1,309.350
20+
Rs.1,285.860
50+
Rs.1,262.370
Min: 1 / Mult: 1
Gate Drive
DIP
-
2:1
-
4.5W
2 Output
-
-
15V
300mA
-
-
-
-5V
-
300mA
-
Unregulated
10.2kV
-
-
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2643279

RoHS

Each
1+
Rs.1,302.430
5+
Rs.1,263.280
10+
Rs.1,224.300
50+
Rs.1,172.200
100+
Rs.1,135.400
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Regulated
1.5kV
-
-
12V
Fixed
13.7mm
8.45mm
18.9mm
9V
18V
ISB01 Series
2831679

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.1,729.360
115+
Rs.1,598.190
230+
Rs.1,566.230
460+
Rs.1,534.270
Min: 23 / Mult: 23
Gate Drive
Full Bridge
-
2:1
-
6W
3 Output
-
-
24V
62.5mA
-
-
-
24V
-
62.5mA
-
Unregulated
5.7kV
-
-
24V
Fixed
22.61mm
14.05mm
41.53mm
18V
36V
MGJ6 Series
2813003

RoHS

Each
1+
Rs.1,861.800
10+
Rs.1,801.690
25+
Rs.1,795.680
50+
Rs.1,710.420
100+
Rs.1,567.740
Min: 1 / Mult: 1
ITE
-
-
4:1
-
1W
2 Output
-
-
12V
45mA
-
-
-
-12V
-
45mA
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2813318

RoHS

Each
1+
Rs.3,053.700
10+
Rs.2,674.990
25+
Rs.2,669.160
50+
Rs.2,542.140
100+
Rs.2,329.860
Min: 1 / Mult: 1
ITE
-
-
4:1
-
6W
1 Output
-
-
15V
400mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813322

RoHS

Each
1+
Rs.3,210.300
10+
Rs.2,818.720
25+
Rs.2,815.320
50+
Rs.2,681.340
100+
Rs.2,457.750
Min: 1 / Mult: 1
ITE
-
-
4:1
-
6W
2 Output
-
-
15V
200mA
-
-
-
-15V
-
200mA
-
Regulated
1.5kV
-
-
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813052

RoHS

Each
1+
Rs.2,530.150
10+
Rs.2,347.080
25+
Rs.2,296.800
50+
Rs.2,241.120
100+
Rs.2,054.940
Min: 1 / Mult: 1
ITE
-
-
3:1
-
5W
1 Output
-
-
12V
420mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
9V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
13.2V
TDN 5WISM Series
2829865

RoHS

Each
1+
Rs.1,131.330
10+
Rs.1,071.530
25+
Rs.1,048.590
50+
Rs.1,031.550
100+
Rs.937.860
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
2829936

RoHS

Each
1+
Rs.1,904.850
10+
Rs.1,804.420
25+
Rs.1,765.760
50+
Rs.1,713.030
100+
Rs.1,570.350
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
3.3V
700mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 3SM Series
2929646

RoHS

Each
1+
Rs.1,279.250
10+
Rs.1,016.440
25+
Rs.994.690
50+
Rs.978.510
100+
Rs.975.990
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Regulated
1.6kV
-
-
48V
Fixed
13.7mm
8.45mm
18.9mm
36V
75V
TMR 1SM Series
2812999

RoHS

Each
1+
Rs.1,644.300
10+
Rs.1,588.200
25+
Rs.1,554.250
50+
Rs.1,503.360
100+
Rs.1,378.080
Min: 1 / Mult: 1
ITE
-
-
4:1
-
1W
1 Output
-
-
15V
70mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2813045

RoHS

Each
1+
Rs.2,189.390
10+
Rs.2,040.220
25+
Rs.1,996.590
50+
Rs.1,941.840
100+
Rs.1,780.020
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
24V
125mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
501-525 of 1062 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER