
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | R2S-2405Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1793130 |
| Product Range | R2S Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,630.300 |
| 5+ | Rs.1,533.800 |
| 10+ | Rs.1,519.470 |
| 50+ | Rs.1,410.560 |
| 100+ | Rs.1,403.400 |
| 250+ | Rs.1,396.230 |
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | R2S-2405Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1793130 |
| Product Range | R2S Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| DC / DC Converter Type | DIP |
| Input Ratio | 1:1 |
| Output Power Max | 2W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 400mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Unregulated |
| Isolation Voltage | 1kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 10.7mm |
| Height | 8.7mm |
| Depth | 12.75mm |
| Input Voltage DC Min | 21.6V |
| Input Voltage DC Max | 26.4V |
| Product Range | R2S Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
R2S series 2W, SMD unregulated converters are of the enclosed open frame type, meaning that they are un-potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. Certified by UL-60950-1 and EN-60950-1 certified.
- Full power at 100°C ambient temperature
- 1KVDC isolation
- Suitable for fully automated assembly (including vapour phase soldering)
- Built-in EN55022 class A filter
- Without continuous short circuit protection
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 400mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 1kV |
| DC / DC Converter Output Type | Fixed |
| Height | 8.7mm |
| Input Voltage DC Min | 21.6V |
| Product Range | R2S Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 24V |
| Width | 10.7mm |
| Depth | 12.75mm |
| Input Voltage DC Max | 26.4V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0014 |
