We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,073 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,042.620 5+ Rs.1,004.890 10+ Rs.999.500 20+ Rs.973.070 50+ Rs.927.680 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ Rs.885.660 5+ Rs.882.180 10+ Rs.878.700 20+ Rs.830.850 50+ Rs.783.000 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ Rs.783.870 5+ Rs.777.780 10+ Rs.771.690 20+ Rs.766.040 50+ Rs.760.380 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed, Adjustable | 18.1mm | 6.3mm | 31.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ Rs.369.000 5+ Rs.355.640 10+ Rs.353.740 20+ Rs.344.380 50+ Rs.328.320 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | - | 1 Output | - | - | - | - | - | - | - | - | - | - | - | Unregulated | - | - | - | - | Fixed | - | - | - | - | - | PDSE1-M Series | |||||
Each | 1+ Rs.624.560 5+ Rs.601.950 10+ Rs.598.720 20+ Rs.582.890 50+ Rs.555.700 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 2W | 1 Output | - | - | 24V | 83mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ Rs.424.650 5+ Rs.371.570 10+ Rs.307.870 50+ Rs.276.020 100+ Rs.270.500 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ Rs.424.650 5+ Rs.371.570 10+ Rs.307.870 50+ Rs.276.020 100+ Rs.270.500 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | |||||
Each | 1+ Rs.342.780 5+ Rs.332.340 10+ Rs.321.900 50+ Rs.304.800 100+ Rs.287.970 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 2 Output | - | - | 5V | 100mA | - | - | - | -5V | - | 100mA | - | Unregulated | 1.5kV | - | - | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | IAS Series | |||||
Each | 1+ Rs.342.080 5+ Rs.299.320 10+ Rs.248.010 50+ Rs.222.350 100+ Rs.217.910 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 6V | 167mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ Rs.384.020 5+ Rs.336.020 10+ Rs.278.420 50+ Rs.249.610 100+ Rs.244.620 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ Rs.715.500 5+ Rs.696.240 10+ Rs.678.370 50+ Rs.645.870 100+ Rs.627.140 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | - | - | Semi-regulated | 1.5kV | - | - | 5V | Fixed | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 1+ Rs.401.070 5+ Rs.396.290 10+ Rs.391.500 20+ Rs.384.980 50+ Rs.378.450 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 3.3V | 303mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDP1-M Series | |||||
Each | 1+ Rs.915.680 5+ Rs.882.540 10+ Rs.877.800 20+ Rs.854.590 50+ Rs.814.730 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 18.1mm | 6.3mm | 31.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ Rs.781.140 5+ Rs.761.310 10+ Rs.742.890 20+ Rs.709.420 50+ Rs.690.120 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ Rs.1,157.100 5+ Rs.1,152.750 10+ Rs.1,148.400 20+ Rs.1,098.380 50+ Rs.1,085.520 | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 250mW | 1 Output | - | - | 5V | 50mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S/E Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 23+ Rs.1,628.660 115+ Rs.1,585.450 230+ Rs.1,546.450 460+ Rs.1,486.480 | Min: 23 / Mult: 23 | Gate Drive | - | - | 2:1 | - | 3W | 3 Output | - | - | 15V | 120mA | - | - | - | 5V | - | 120mA | - | Unregulated | 5.2kV | - | - | 12V | Fixed | - | - | - | 9V | 18V | MGJ Series | ||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | Semi-regulated | 1.5kV | - | - | 24V | Fixed | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISE Series | |||||
Each | 1+ Rs.809.760 5+ Rs.787.970 10+ Rs.767.730 50+ Rs.730.960 100+ Rs.709.760 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 24V | 83mA | - | - | - | - | - | - | - | Semi-regulated | 3kV | - | - | 12V | Fixed | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ Rs.406.220 5+ Rs.391.520 10+ Rs.389.420 20+ Rs.379.130 50+ Rs.361.440 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 750mW | 1 Output | - | - | 5V | 150mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ Rs.1,332.840 5+ Rs.1,322.400 10+ Rs.1,311.960 20+ Rs.1,301.520 50+ Rs.1,291.080 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ Rs.2,146.790 10+ Rs.1,888.500 25+ Rs.1,848.080 50+ Rs.1,794.810 100+ Rs.1,645.170 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 15V | 135mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.3,564.240 10+ Rs.3,291.010 25+ Rs.3,128.850 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 7.5W | 2 Output | - | - | 5V | 1.5A | - | - | - | -5V | - | 1.5A | - | Regulated | - | - | - | 48V | Fixed | 25.4mm | 12.19mm | 50.8mm | 36V | 75V | BWR | ||||
UNBRANDED | Each | 1+ Rs.555.260 5+ Rs.538.510 10+ Rs.535.710 20+ Rs.522.640 50+ Rs.500.890 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Unregulated | 3kV | - | - | 12V | Fixed | 7.5mm | 6mm | 15.24mm | 10.8V | 13.2V | E_TE-1W | ||||
Each | 1+ Rs.2,192.400 10+ Rs.1,914.000 25+ Rs.1,884.420 50+ Rs.1,794.810 100+ Rs.1,645.170 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 12V | 165mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ Rs.855.940 5+ Rs.834.140 10+ Rs.810.280 20+ Rs.773.110 50+ Rs.748.490 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 15V | 33mA | - | - | - | -15V | - | 33mA | - | Unregulated | 1kV | - | - | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | R1D Series |