Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      R1D10-0515

                      Isolated Surface Mount DC/DC Converter, Medical, DIP, 1:1, 1 W, 2 Output, 15 V

                      RECOM POWER R1D10-0515
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRECOM POWER
                      Manufacturer Part NoR1D10-0515
                      Order Code1793117
                      Product RangeR1D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerRECOM POWER
                      Manufacturer Part NoR1D10-0515
                      Order Code1793117
                      Product RangeR1D Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsMedical
                      DC / DC Converter TypeDIP
                      Input Ratio1:1
                      Output Power Max1W
                      No. of Outputs2 Output
                      Output Voltage - Output 115V
                      Output Current - Output 133mA
                      Output Voltage - Output 2-15V
                      Output Current - Output 233mA
                      Output RegulationUnregulated
                      Isolation Voltage1kV
                      Input Voltage DC Nom5V
                      DC / DC Converter Output TypeFixed
                      Width10.7mm
                      Height6.7mm
                      Depth15.24mm
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max5.5V
                      Product RangeR1D Series
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Power Supply Applications

                      Medical

                      Input Ratio

                      1:1

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      33mA

                      Output Current - Output 2

                      33mA

                      Isolation Voltage

                      1kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      6.7mm

                      Input Voltage DC Min

                      4.5V

                      Product Range

                      R1D Series

                      DC / DC Converter Type

                      DIP

                      Output Power Max

                      1W

                      Output Voltage - Output 1

                      15V

                      Output Voltage - Output 2

                      -15V

                      Output Regulation

                      Unregulated

                      Input Voltage DC Nom

                      5V

                      Width

                      10.7mm

                      Depth

                      15.24mm

                      Input Voltage DC Max

                      5.5V

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0022
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.