Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      OKL-T/1-W12N-C

                      Isolated Surface Mount DC/DC Converter, ITE, 5:1, 5 W, 1 Output, 5.5 V, 1 A

                      MURATA POWER SOLUTIONS OKL-T/1-W12N-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoOKL-T/1-W12N-C
                      Order Code3954172
                      Product RangeOKL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoOKL-T/1-W12N-C
                      Order Code3954172
                      Product RangeOKL Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeNon Isolated POL
                      Input Ratio5:1
                      Output Power Max5W
                      No. of Outputs1 Output
                      Output Voltage - Output 15.5V
                      Output Current - Output 11A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Isolation Voltage-
                      Input Voltage DC Nom12V
                      DC / DC Converter Output TypeAdjustable
                      Width12.4mm
                      Height4.6mm
                      Depth12.4mm
                      Input Voltage DC Min2.9V
                      Input Voltage DC Max14V
                      Product RangeOKL Series
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      5:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      1A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      -

                      DC / DC Converter Output Type

                      Adjustable

                      Height

                      4.6mm

                      Input Voltage DC Min

                      2.9V

                      Product Range

                      OKL Series

                      DC / DC Converter Type

                      Non Isolated POL

                      Output Power Max

                      5W

                      Output Voltage - Output 1

                      5.5V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      12V

                      Width

                      12.4mm

                      Depth

                      12.4mm

                      Input Voltage DC Max

                      14V

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00067
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.