Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      R24C2T25/R-CT

                      Isolated Surface Mount DC/DC Converter, ITE & Industrial, SSOP-36, Module, 2.5 W, 2 Output

                      RECOM POWER R24C2T25/R-CT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRECOM POWER
                      Manufacturer Part NoR24C2T25/R-CT
                      Order Code4574460
                      Product RangeR24C2T25/R Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.765.860
                      5+Rs.737.240
                      10+Rs.725.310
                      20+Rs.711.090
                      50+Rs.696.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.765.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRECOM POWER
                      Manufacturer Part NoR24C2T25/R-CT
                      Order Code4574460
                      Product RangeR24C2T25/R Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Industrial
                      DC / DC Converter TypeSSOP-36, Module
                      Input Ratio-
                      Output Power Max2.5W
                      No. of Outputs2 Output
                      Output Voltage - Output 122.5V
                      Output Current - Output 1100mA
                      Output Voltage - Output 2-22.5V
                      Output Current - Output 2-12mA
                      Output RegulationRegulated
                      Isolation Voltage5kV
                      Input Voltage DC Nom24V
                      DC / DC Converter Output TypeProgrammable
                      Width7.5mm
                      Height3.55mm
                      Depth12.83mm
                      Input Voltage DC Min21V
                      Input Voltage DC Max27V
                      Product RangeR24C2T25/R Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      ITE & Industrial

                      Input Ratio

                      -

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      100mA

                      Output Current - Output 2

                      -12mA

                      Isolation Voltage

                      5kV

                      DC / DC Converter Output Type

                      Programmable

                      Height

                      3.55mm

                      Input Voltage DC Min

                      21V

                      Product Range

                      R24C2T25/R Series

                      DC / DC Converter Type

                      SSOP-36, Module

                      Output Power Max

                      2.5W

                      Output Voltage - Output 1

                      22.5V

                      Output Voltage - Output 2

                      -22.5V

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      24V

                      Width

                      7.5mm

                      Depth

                      12.83mm

                      Input Voltage DC Max

                      27V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.