Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      KHHD006A0A41Z

                      Isolated Through Hole DC/DC Converter, Hammerhead, ITE, Sixteenth Brick, DOSA, 4:1, 30 W, 1 Output

                      OMNION POWER KHHD006A0A41Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMNION POWER
                      Manufacturer Part NoKHHD006A0A41Z
                      Order Code2450700
                      Product RangeHammerhead KHHD006A0A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      726 In Stock

                      75 more incoming. You can reserve stock now

                      726 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.4,287.250
                      5+Rs.3,751.350
                      10+Rs.3,108.260
                      20+Rs.2,928.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.4,287.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMNION POWER
                      Manufacturer Part NoKHHD006A0A41Z
                      Order Code2450700
                      Product RangeHammerhead KHHD006A0A Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSixteenth Brick, DOSA
                      Input Ratio4:1
                      Output Power Max30W
                      No. of Outputs1 Output
                      Output Voltage - Output 15V
                      Output Current - Output 16A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Isolation Voltage2.25kV
                      Input Voltage DC Nom48V
                      DC / DC Converter Output TypeFixed
                      Width22.9mm
                      Height9.3mm
                      Depth33mm
                      Input Voltage DC Min18V
                      Input Voltage DC Max75V
                      Product RangeHammerhead KHHD006A0A Series
                      SVHCLead (08-Jul-2021)

                      Product Overview

                      The KHHD006A0A41Z is a 1-output board-mount isolated DC to DC Converter Power Module with regulated output voltage and ultra-wide input voltage range. The KHHD006A0A series 30W power module is isolated DOSA compliant 1/16th-brick DC/DC converter that provides single precisely regulated output voltage at 5VDC. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The module exhibits high efficiency of 90% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering.

                      • No minimum load
                      • Constant switching frequency
                      • Low output ripple and noise
                      • Small size and low profile
                      • Reflow process compliant, through hole mount
                      • Positive remote on/off logic
                      • Output over-current/voltage protection (hiccup)
                      • Over-temperature protection
                      • Adjustable output voltage
                      • -40 to +85°C Wide operating temperature range

                      Applications

                      Power Management, Wireless, Communications & Networking, Industrial

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      4:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      6A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      2.25kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      9.3mm

                      Input Voltage DC Min

                      18V

                      Product Range

                      Hammerhead KHHD006A0A Series

                      DC / DC Converter Type

                      Sixteenth Brick, DOSA

                      Output Power Max

                      30W

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      48V

                      Width

                      22.9mm

                      Depth

                      33mm

                      Input Voltage DC Max

                      75V

                      SVHC

                      Lead (08-Jul-2021)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for KHHD006A0A41Z

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.03
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.