RxxP2xx/R Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,027.970 5+ Rs.1,952.760 10+ Rs.1,878.330 20+ Rs.1,829.180 50+ Rs.1,780.020 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 8kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx/R Series | |||||
Each | 1+ Rs.2,007.960 5+ Rs.1,937.570 10+ Rs.1,880.940 20+ Rs.1,832.660 50+ Rs.1,784.370 | Min: 1 / Mult: 1 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 8kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx/R Series | |||||
Each | 1+ Rs.1,978.380 5+ Rs.1,947.930 10+ Rs.1,933.140 20+ Rs.1,894.480 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 8kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx/R Series | |||||
Each | 1+ Rs.2,132.370 5+ Rs.2,053.200 10+ Rs.2,009.700 20+ Rs.1,989.140 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx/R Series | |||||
Each | 1+ Rs.2,039.280 5+ Rs.2,008.830 10+ Rs.1,989.140 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 8kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx/R Series | |||||
Each | 1+ Rs.2,188.050 5+ Rs.2,154.120 10+ Rs.2,136.720 20+ Rs.2,094.410 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Unregulated | 8kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx/R Series | |||||
Each | 1+ Rs.2,077.560 5+ Rs.2,044.500 10+ Rs.2,028.840 20+ Rs.1,989.140 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx/R Series | |||||
Each | 1+ Rs.1,978.380 5+ Rs.1,948.800 10+ Rs.1,933.140 20+ Rs.1,894.480 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx/R Series | |||||
Each | 1+ Rs.2,077.560 5+ Rs.2,044.500 10+ Rs.2,028.840 20+ Rs.1,989.140 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 8kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx/R Series | |||||
Each | 1+ Rs.2,188.050 5+ Rs.2,153.250 10+ Rs.2,136.720 20+ Rs.2,094.410 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 8kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx/R Series | |||||
Each | 1+ Rs.2,163.690 5+ Rs.2,161.950 10+ Rs.1,989.140 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 8kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx/R Series |