Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR12P215S/R8
Order Code3977334
Product RangeRxxP2xx/R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.2,007.960 |
5+ | Rs.1,937.570 |
10+ | Rs.1,880.940 |
20+ | Rs.1,832.660 |
50+ | Rs.1,784.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,007.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR12P215S/R8
Order Code3977334
Product RangeRxxP2xx/R Series
Technical Datasheet
Power Supply ApplicationsITE, Laboratory & Medical
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1133mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage8kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeRxxP2xx/R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RxxP2xx/R series 2W single output unregulated DC/DC converter is certified to IEC/EN/UL/CSA-60950. This makes them ideal for safety applications where approved or reinforced isolation is required. This version is also EN61010-1 certified for lab equipment. It is certified by UL/CSA60950-1, IEC/EN60950-1, UL/ES/CSA60601-1, IEC/EN60601-1, IEC/EN61010-1 and CB report.
- 15VDC output voltage, 133mA output current
- Qualified with 65KV/µs @ Vcommon mode =1KV
- IEC/EN61010 for test, measurement and lab use
- IEC/EN60601 for medical applications
- reinforced isolation of 8KVDC
- Very low isolation capacitance
- Operating temperature range from -40°C to +85°C
- Pollution degree PD2
- Dimension is (LxWxH) 19.5mm x 9.8mm x 12.5mm
- Non-conductive black plastic, (UL94 V-0) case, silicon rubber compound, (UL94 V-0) potting
Technical Specifications
Power Supply Applications
ITE, Laboratory & Medical
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
133mA
Output Current - Output 2
-
Isolation Voltage
8kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
RxxP2xx/R Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043