3,000 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | Rs.134.890 |
10+ | Rs.130.450 |
25+ | Rs.126.900 |
50+ | Rs.124.240 |
100+ | Rs.121.760 |
Product Information
Product Overview
TEA 1-0505 is a TEA 1 series DC/DC converter. TEA 1 series is an unregulated 1W DC/DC SIP-4 converter series which is specifically designed to offer a low-cost solution while keeping a high quality standard. This new series focuses on a simple but effective design approach, which minimizes component and labour cost and is complemented with a complete automatization of the manufacturing process. An operating temperature range from -40°C to 85°C without derating and an I/O-isolation of 1’500VDC enables this series to cover many different applications. The industry standard package of this converter offers a broad application range in any space, cost critical application and is especially suited for high volume projects where simple but reliable products are needed.
- Input voltage range from 4.5 to 5.5VDC (5VDC nominal)
- Output voltage range of 5VDC
- Maximum output current is 200mA
- Efficiency typically is 78%
- Highly cost efficient design
- Operating temperature range from -40 to +85°C without derating
- Unregulated outputs
- 3-year product warranty
Technical Specifications
ITE
1:1
1 Output
200mA
-
1.5kV
Fixed
10.15mm
4.5V
TEA 1 Series
SIP
1W
5V
-
Unregulated
5V
6mm
11.68mm
5.5V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate