TEL 12 Series Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,508.840 10+ Rs.2,420.410 20+ Rs.2,382.510 50+ Rs.2,269.660 100+ Rs.2,220.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ Rs.2,380.750 10+ Rs.2,368.730 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ Rs.2,557.800 10+ Rs.2,471.510 25+ Rs.2,418.550 50+ Rs.2,344.650 100+ Rs.2,148.900 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ Rs.2,557.800 10+ Rs.2,452.290 25+ Rs.2,399.740 50+ Rs.2,344.650 100+ Rs.2,148.900 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ Rs.2,671.770 10+ Rs.2,597.810 25+ Rs.2,542.150 50+ Rs.2,466.450 100+ Rs.2,261.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ Rs.2,608.960 10+ Rs.2,501.340 25+ Rs.2,447.740 50+ Rs.2,391.550 100+ Rs.2,191.880 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ Rs.2,557.800 10+ Rs.2,452.290 25+ Rs.2,399.740 50+ Rs.2,344.650 100+ Rs.2,148.900 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ Rs.2,379.540 10+ Rs.2,192.400 25+ Rs.2,148.390 50+ Rs.2,073.050 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ Rs.2,557.800 10+ Rs.2,452.290 25+ Rs.2,399.740 50+ Rs.2,344.650 100+ Rs.2,148.900 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ Rs.2,504.590 10+ Rs.2,500.380 25+ Rs.2,461.230 50+ Rs.2,344.650 100+ Rs.2,148.900 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ Rs.2,557.800 10+ Rs.2,452.290 25+ Rs.2,399.740 50+ Rs.2,344.650 100+ Rs.2,148.900 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ Rs.2,557.800 10+ Rs.2,452.290 25+ Rs.2,399.740 50+ Rs.2,344.650 100+ Rs.2,148.900 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ Rs.2,697.000 10+ Rs.2,577.600 25+ Rs.2,522.380 50+ Rs.2,466.450 100+ Rs.2,261.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ Rs.2,671.770 10+ Rs.2,579.550 25+ Rs.2,494.290 50+ Rs.2,430.780 100+ Rs.2,261.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ Rs.2,671.770 10+ Rs.2,597.810 25+ Rs.2,542.150 50+ Rs.2,466.450 100+ Rs.2,261.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ Rs.2,539.530 10+ Rs.2,471.510 25+ Rs.2,418.550 50+ Rs.2,344.650 100+ Rs.2,148.900 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ Rs.2,606.520 10+ Rs.2,424.290 25+ Rs.2,344.230 50+ Rs.2,285.460 100+ Rs.2,226.330 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series |