Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      TEL 12-2415

                      Isolated Through Hole DC/DC Converter, ITE, 2:1, 12 W, 1 Output, 24 V, 500 mA

                      TRACO POWER TEL 12-2415
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTEL 12-2415
                      Order Code3652465
                      Product RangeTEL 12 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTEL 12-2415
                      Order Code3652465
                      Product RangeTEL 12 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeDIP
                      Input Ratio2:1
                      Output Power Max12W
                      No. of Outputs1 Output
                      Output Voltage - Output 124V
                      Output Current - Output 1500mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Regulation-
                      Isolation Voltage1.5kV
                      Input Voltage DC Nom24V
                      DC / DC Converter Output TypeFixed
                      Width13.7mm
                      Height10.2mm
                      Depth23.8mm
                      Input Voltage DC Min18V
                      Input Voltage DC Max36V
                      Product RangeTEL 12 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      TEL 12 is a 12W DC/DC converter series which comes in an ultra-compact DIP-16 metal package. The design purpose was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. They solidify the new standard for power density with 3.61W/cm3 and effectively double the power density compared to 12W converters in DIP-24 package. The TEL 12 and offers a wide 2:1 input voltage range and features a high efficiency which enables an operation temperature of up to +65°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. Overall they feature an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

                      • Ultra compact 12W converter in DIP-16 metal casing
                      • 6-side shielded metal case with insulated baseplate
                      • Operating temperature range -40°C to +88°C
                      • Built-in EN 55032 class A filter
                      • Protection against short circuit
                      • 3-year product warranty
                      • IT / multimedia equipment EN 62368-1, IEC 62368-1 and UL 62368-1 safety standards
                      • Housing material is alu alloy, black anodized coating
                      • Switching frequency of 480KHz typical
                      • Continuous, automatic recovery short circuit protection

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      2:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      500mA

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      1.5kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      10.2mm

                      Input Voltage DC Min

                      18V

                      Product Range

                      TEL 12 Series

                      DC / DC Converter Type

                      DIP

                      Output Power Max

                      12W

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      -

                      Input Voltage DC Nom

                      24V

                      Width

                      13.7mm

                      Depth

                      23.8mm

                      Input Voltage DC Max

                      36V

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.