Need more?
Quantity | Price |
---|---|
1+ | Rs.9,451.460 |
Product Information
Product Overview
The TWR-5/3000-15/500-D12A-C is a 3-output board-mount fully-isolated DC to DC Converter with outstanding long-term high-reliability. The TWR A-series 20W 2 x 2-inch device is distinguished by its unique "power-sharing" architecture. It delivers any combination of primary plus auxiliary power as long as the total output power does not exceed 20W. This feature enables designers to select a single device to fulfill any number of different requirements. Its design combines straightforward circuit topologies, the newest components, proven SMT-on-PCB construction methods and highly repeatable automatic-assembly techniques. The superior durability is substantiated by a rigorous in-house qualification program that includes HALT (Highly Accelerated Life Testing). These full-featured triples have non-latching output current limiting, input overvoltage shutdown, input reverse-polarity protection and output overvoltage clamping to protect both the power converters and their loads.
- Power "user-allocated" among outputs
- Proven SMT-on-PCB construction
- Qual tested, HALT tested, EMC tested
- Fully isolated, 1500VDC guaranteed
- Guaranteed efficiencies to 82%
- Designed to meet UL1950 and EN60950
- Modifications and customs for OEM’s
- -40 to 100°C Operating temperature range
Applications
Power Management
Technical Specifications
ITE
4:1
3 Output
3A
500mA
1.5kV
Fixed
11.43mm
9V
TWR Series
DIP
20W
5V
15V
-
24V
50.8mm
50.8mm
36V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate