Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295835

RoHS

Each
1+
Rs.14,644.130
5+
Rs.12,813.610
10+
Rs.10,616.990
Min: 1 / Mult: 1
ITE
DIP
-
252W
1 Output
24V
10.5A
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4132835

RoHS

Each
1+
Rs.16,399.740
5+
Rs.15,870.680
10+
Rs.14,908.730
Min: 1 / Mult: 1
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
4295836

RoHS

Each
1+
Rs.15,783.490
5+
Rs.13,810.560
10+
Rs.11,443.030
Min: 1 / Mult: 1
ITE
DIP
-
252W
1 Output
24V
10.5A
-
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER