Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Power Supplies
                                                                                                      3. DC / DC Converters
                                                                                                      4. Isolated Through Hole DC / DC Converters
                                                                                                      Print Page

                                                                                                      PRQE75W-E12-S15-D

                                                                                                      Isolated Through Hole DC/DC Converter, ITE & Railway, Quarter Brick, 75 W, 1 Output, 15 V

                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CUI PRQE75W-E12-S15-D
                                                                                                      ManufacturerCUI
                                                                                                      Manufacturer Part NoPRQE75W-E12-S15-D
                                                                                                      Order Code3976739
                                                                                                      Product RangePRQE75W-D Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      3 In Stock

                                                                                                      Need more?

                                                                                                      3 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.12,586.950
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.12,586.95
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ManufacturerCUI
                                                                                                      Manufacturer Part NoPRQE75W-E12-S15-D
                                                                                                      Order Code3976739
                                                                                                      Product RangePRQE75W-D Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE & Railway
                                                                                                      DC / DC Converter TypeQuarter Brick
                                                                                                      Input Ratio-
                                                                                                      Output Power Max75W
                                                                                                      No. of Outputs1 Output
                                                                                                      Output Voltage - Output 115V
                                                                                                      Output Current - Output 15A
                                                                                                      Output Voltage - Output 2-
                                                                                                      Output Current - Output 2-
                                                                                                      Output RegulationRegulated
                                                                                                      Isolation Voltage3kV
                                                                                                      Input Voltage DC Nom36V
                                                                                                      DC / DC Converter Output TypeFixed, Adjustable
                                                                                                      Width36.8mm
                                                                                                      Height12.7mm
                                                                                                      Depth57.9mm
                                                                                                      Input Voltage DC Min9V
                                                                                                      Input Voltage DC Max75V
                                                                                                      Product RangePRQE75W-D Series
                                                                                                      SVHCLead (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      PRQE75W-D series is a 75W quarter-brick DC to DC converter housed in a fully encapsulated case. These high-power DC to DC converters offer EN 62368-1 certification, high efficiency and an ultra-wide 8:1 input range in an industry standard quarter brick package. Ideal for railway, renewable energy, and industrial applications where a large amount of power is necessary in a compact package.

                                                                                                      • PRQE75W-D series DC to DC converter with 50W single isolated output and 15V output voltage
                                                                                                      • ¼-brick package with industry standard pin-out
                                                                                                      • Ultra-wide input voltage range from 9V to 75V
                                                                                                      • Output short circuit, overcurrent, overvoltage and overtemperature protection
                                                                                                      • 3000VDC isolation voltage, 5000meter operating altitude
                                                                                                      • Designed to meet EN 61373, EN 45545-2 and UL/EN/IEC 62368-1
                                                                                                      • Meets EN 50155 with external components
                                                                                                      • Switching frequency of 200KHz (PWM mode), ambient operating temperature range from -40°C to 105°C
                                                                                                      • 90% efficiency
                                                                                                      • DIP mounting style, UL 94V-0, DAP plastic case, 57.9mm x 36.8mm x 12.7mm dimension

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE & Railway

                                                                                                      Input Ratio

                                                                                                      -

                                                                                                      No. of Outputs

                                                                                                      1 Output

                                                                                                      Output Current - Output 1

                                                                                                      5A

                                                                                                      Output Current - Output 2

                                                                                                      -

                                                                                                      Isolation Voltage

                                                                                                      3kV

                                                                                                      DC / DC Converter Output Type

                                                                                                      Fixed, Adjustable

                                                                                                      Height

                                                                                                      12.7mm

                                                                                                      Input Voltage DC Min

                                                                                                      9V

                                                                                                      Product Range

                                                                                                      PRQE75W-D Series

                                                                                                      DC / DC Converter Type

                                                                                                      Quarter Brick

                                                                                                      Output Power Max

                                                                                                      75W

                                                                                                      Output Voltage - Output 1

                                                                                                      15V

                                                                                                      Output Voltage - Output 2

                                                                                                      -

                                                                                                      Output Regulation

                                                                                                      Regulated

                                                                                                      Input Voltage DC Nom

                                                                                                      36V

                                                                                                      Width

                                                                                                      36.8mm

                                                                                                      Depth

                                                                                                      57.9mm

                                                                                                      Input Voltage DC Max

                                                                                                      75V

                                                                                                      SVHC

                                                                                                      Lead (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044010
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.066
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.