Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.11,075.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,075.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDBUF40-24
Order Code3534372
Product RangeDBUF40 Series
For Use WithRegulated 24VDC Power Supplies
Accessory TypeBuffer Module
Product RangeDBUF40 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DBUF20-24 buffer module is a supplementary device for regulated DC 24V power supplies. The buffer module utilises maintenance-free electrolytic capacitors to store energy, thus eliminates the need of periodic replacement as compared to costlier batteries which also have shorter functional life span. Comes with comprehensive protection features like over voltage, over current and short circuit protections.Buffer modules can be connected in parallel to increase the output ampacity or the hold-up time.
- Buffering with electrolytic capacitors instead of lead acid batteries
- Type buffering time of 350ms @ 22V DC/20A
- Buffer mode selectable by switch: fixed mode at 22V DC; dynamic mode for Vin-1V DC
- LED indicator for signal status
- Supports parallel connection to extend buffering time
- Cooling by tree air convection
- -25°C to +75°C wide operating temperature
- 3-years warranty
Technical Specifications
For Use With
Regulated 24VDC Power Supplies
Product Range
DBUF40 Series
Accessory Type
Buffer Module
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1