Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.3,061.120 |
| 5+ | Rs.2,829.350 |
| 10+ | Rs.2,631.510 |
Product Information
Product Overview
MPIR-20 is DIN-rail parallel DC to DC redundancy module. It features wide input voltage range, wide operating temperature, cost-effective, high efficiency and high reliability. It offers excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/EN/UL62368, EN61558, EN60335 standards and it is widely used in areas of industrial, electricity, security, telecommunications etc<lt/>bold<gt/>. The MPIR-20 redundancy module has an input voltage range from 22-60 VDC which enables it to be used with any Power Supply Unit with an output voltage in the range of 22-60V and a current ratings up to 20A.
- Input voltage range from 22VDC to 60VDC
- 0.65V typical voltage drop Vin-Vo, 20A nominal output current
- Operating ambient temperature range from -40°C to +80°C
- High efficiency up to 97%, 1500VAC isolation voltage
- Two input status indicators, relay contact signal output, DC OK function
- Supporting for N+1 parallel redundancy
- Output power is 480W (24V/20A), 960W (48V/20A)
- Metal (AL1100, SGCC) case material
- Dimension is 35mm x 125mm x 112.7mm
Applications
DC/DC Converters, Industrial, Power Supplies, Electrical
Notes
3 Years Warranty
Technical Specifications
Power Supply Unit
-
Parallel Redundancy Module
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate