Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBSPSL/100
Order Code2565662
Your Part Number
Technical Datasheet
4 In Stock
Need more?
3 Delivery in 3-5 Business Days(SG stock)
1 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.39,289.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.39,289.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBSPSL/100
Order Code2565662
Technical Datasheet
No. of Cells36Cells
Power Rating100W
Power Voltage Max19.3V
Length1.203m
Width548mm
Height35mm
Current at P Max5.21A
Open Circuit Voltage23V
Short Circuit Current5.57A
Weight3kg
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Cells
36Cells
Power Voltage Max
19.3V
Width
548mm
Current at P Max
5.21A
Short Circuit Current
5.57A
Product Range
-
Power Rating
100W
Length
1.203m
Height
35mm
Open Circuit Voltage
23V
Weight
3kg
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85372000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4