Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Power Supplies
                                                                                                      3. UPS - Uninterruptible Power Supplies
                                                                                                      Print Page

                                                                                                      PW-4055T

                                                                                                      UPS, POWERMASTER 550VA, TRUST

                                                                                                      TRUST
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TRUST PW-4055T
                                                                                                      ManufacturerTRUST
                                                                                                      Manufacturer Part NoPW-4055T
                                                                                                      Order Code1547330
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      TRUST
                                                                                                      ManufacturerTRUST
                                                                                                      Manufacturer Part NoPW-4055T
                                                                                                      Order Code1547330
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE
                                                                                                      No. of Outlets3Outlets
                                                                                                      Capacity (VA / W)550VA / 240W
                                                                                                      Input Voltage AC Max-
                                                                                                      Output Voltage230VAC
                                                                                                      Backup Time - Full Load20min
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Length338mm
                                                                                                      Width105mm
                                                                                                      Height147mm
                                                                                                      SVHCTo Be Advised

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE

                                                                                                      Capacity (VA / W)

                                                                                                      550VA / 240W

                                                                                                      Output Voltage

                                                                                                      230VAC

                                                                                                      Product Range

                                                                                                      TUK SGACK902S Keystone Coupler

                                                                                                      Width

                                                                                                      105mm

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      No. of Outlets

                                                                                                      3Outlets

                                                                                                      Input Voltage AC Max

                                                                                                      -

                                                                                                      Backup Time - Full Load

                                                                                                      20min

                                                                                                      Length

                                                                                                      338mm

                                                                                                      Height

                                                                                                      147mm

                                                                                                      Technical Docs (3)

                                                                                                      Operating Instructions EN

                                                                                                      Technical Data Sheet EN

                                                                                                      One Page Summary EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85045090
                                                                                                      RoHS Compliant:To be advised
                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):5.45
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.