Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM487
Order Code3443147
Also Known AsGTIN UPC EAN: 0606034880733
Technical Datasheet
18 In Stock
12 more incoming. You can reserve stock now
18 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,223.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,223.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM487
Order Code3443147
Also Known AsGTIN UPC EAN: 0606034880733
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module Type-
For Use WithRaspberry Pi
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsAutomation HAT Mini Board
Product Overview
The Automation HAT Mini is a great solution for monitoring and controlling low voltage (12-24V) systems in homes and cars. All the inputs and outputs are 24V tolerant and it features a full colour IPS display to provide status feedback on your system.
- Full colour 0.96" IPS LCD display (160x80)
- 3x 12-bit Analogue inputs @0-24V (ADS1015)
- 3x 24V Tolerant buffered inputs
- 3x 24V Tolerant sinking inputs (outputs can sink a maximum 500mA total across the 3 outputs)
- 24V @2A Relay (NC & NO terminals)
- 3.5mm Screw terminals
- Additional breakout header on the underside for a Pimoroni breakout board
- Python software library available
- Mini HAT format board
- Solderless header is pre-attached
- Compatible with all Raspberry Pi models with 40-pin header
- Dimensions (HxWxD): 17x65x30mm
Contents
Board only
Warnings
Note: Do not use the Automation HAT to switch mains voltages.
Notes
Note: Loads for the outputs should be switched on the ground side. The relay can tolerate up to 2A each and should be switched on the high side.
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi
Product Range
-
Silicon Core Number
-
Kit Contents
Automation HAT Mini Board
Add-On-Card & Module Type
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022