Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No302101
Order Code2429928
Product RangeSMP
Your Part Number
Technical Datasheet
54 In Stock
Need more?
54 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,393.380 |
| 10+ | Rs.1,227.950 |
| 25+ | Rs.1,103.250 |
| 100+ | Rs.1,039.380 |
| 250+ | Rs.993.970 |
| 500+ | Rs.959.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,393.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No302101
Order Code2429928
Product RangeSMP
Technical Datasheet
Convert From Coax TypeSMP
Convert From GenderJack
Convert To Coax TypeSMP
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeSMP
SVHCLead (25-Jun-2025)
Product Overview
The 302101 is a RF/coaxial Straight Bullet Adapter with SMP jack to SMP jack connection. It has PTFE insulator, gold-plated beryllium copper body and contact. It features push-on coupling mechanism.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Signal Processing, Communications & Networking, Industrial
Technical Specifications
Convert From Coax Type
SMP
Convert To Coax Type
SMP
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (25-Jun-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
SMP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005