MCRF Plug to Free End RF / Coaxial Cable Assemblies:

4 Products Found

At element14, we offer an extensive range of RF coaxial cable assemblies designed to meet the diverse requirements of RF signal transmission applications. Our high-performance cable assemblies ensure reliable signal integrity, making them ideal for use in telecommunications, broadcasting, aerospace, defence, medical devices and wireless communications.

RF (Radio Frequency) coaxial cables are crucial for transmitting high-frequency signals with minimal loss and interference. These cables consist of an inner conductor surrounded by a dielectric insulating layer, an outer conductor (shield) and an insulating outer jacket. This construction allows for efficient transmission of RF signals while protecting against external electromagnetic interference.

We provide RF coaxial cable assemblies in various lengths and impedance options, including 50 ohm and 75 ohm. Our offerings include popular connector types such as BNC, SMA, SMB, N-Type, TNC and F-Type, ensuring compatibility with a wide range of devices and equipment.

Whether you need cables for test and measurement, RF communication systems, or high-frequency signal transmission, element14 has the perfect solution to meet your needs.

Show More
View
Buyer
Engineer
Manufacturer
Connector to Connector
Cable Length - Imperial
Cable Length - Metric
Coaxial Cable Type
Connector Type A
Connector Type B
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3862349

RoHS

Each
1+
Rs.282.100
10+
Rs.241.600
100+
Rs.215.800
Total:Rs.282.10
Min: 1 / Mult: 1
MCRF Plug to Free End
9"
230.13mm
0.81mm
MCRF Straight Plug
Free End
50ohm
MCRF 73116 Series
3862347

RoHS

Each
1+
Rs.434.470
10+
Rs.371.070
100+
Rs.317.590
250+
Rs.296.950
500+
Rs.295.160
More Pricing...
Total:Rs.434.47
Min: 1 / Mult: 1
MCRF Plug to Free End
6"
152.4mm
1.37mm
MCRF Straight Plug
Free End
50ohm
MCRF 73116 Series
3862346

RoHS

Each
1+
Rs.275.300
10+
Rs.235.130
100+
Rs.209.900
250+
Rs.206.060
Total:Rs.275.30
Min: 1 / Mult: 1
MCRF Plug to Free End
3"
76.2mm
1.37mm
MCRF Straight Plug
Free End
50ohm
MCRF 73116 Series
3862341

RoHS

Each
1+
Rs.296.300
10+
Rs.254.140
100+
Rs.218.290
250+
Rs.205.590
500+
Rs.203.420
More Pricing...
Total:Rs.296.30
Min: 1 / Mult: 1
MCRF Plug to Free End
3"
76.2mm
1.13mm
MCRF Straight Plug
Free End
50ohm
MCRF 73116 Series
1-4 of 4 items
of 1 page(s)