Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.42.460 | Rs.424.60 |
| Total Price | Rs.424.60 | ||
| Quantity | Price |
|---|---|
| 10+ | Rs.42.460 |
| 100+ | Rs.36.640 |
| 500+ | Rs.33.150 |
| 1000+ | Rs.23.950 |
| 2000+ | Rs.23.900 |
| 4000+ | Rs.23.850 |
Product Information
Product Overview
ATRD-R-0003 is a multi-layer chip triplexer. A triplexer's primary function is to separate incoming signals into three separate frequency bands, combine signals from three different bands into a single output, and ensure isolation between the bands to prevent interference. Typical applications include dual-band Wi-Fi/GPS, GNSS, Wi-Fi speakers and sound bars, video streaming and network cameras, VR head mount displays, car infotainment systems and broadband gateways.
- LTCC diplexer supporting 1560 - 1606MHz/ 2400 - 2500MHz/ 4900 - 5950MHz
- SMD mounting
- Low insertion loss of 0.7dB
- 2 x 1.25 x 0.9mm package
- Operating temperature range from -40°C to+85°C
Technical Specifications
Triplexer
1.56GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz
1.56 GHz to 1.606 GHz, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
Broadband Gateways, Dual-Band Wi-Fi & GPS, GNSS, Wi-Fi Soundbars, Speakers & 802.11a/b/g/ac
-
8Pins
0805 [2012 Metric]
-40°C
85°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate