Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3915-AQFT
Order Code
Re-Reel2726452RL
Cut Tape2726452
Product RangeST25R3915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.582.440 | Rs.582.44 |
| Total Price | Rs.582.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.582.440 |
| 10+ | Rs.504.900 |
| 25+ | Rs.477.770 |
| 50+ | Rs.458.880 |
| 100+ | Rs.439.980 |
| 250+ | Rs.417.690 |
| 500+ | Rs.397.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3915-AQFT
Order Code
Re-Reel2726452RL
Cut Tape2726452
Product RangeST25R3915
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeReader
Supply Voltage Min2.4V
Supply Voltage Max5.5V
IC Case / PackageQFN
Output Power1W
No. of Pins32Pins
RF IC Case StyleQFN
InterfacesSPI
StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE
Operating Temperature Min-40°C
Product RangeST25R3915
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
2.4V
IC Case / Package
QFN
No. of Pins
32Pins
Interfaces
SPI
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
RFID IC Type
Reader
Supply Voltage Max
5.5V
Output Power
1W
RF IC Case Style
QFN
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE
Product Range
ST25R3915
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001