RF Amplifier ICs:
360 Products FoundFind a huge range of RF Amplifier ICs at element14 India. We stock a large selection of RF Amplifier ICs, including new and most popular products from the world's top manufacturers including: Analog Devices, NXP, Infineon, Broadcom & Onsemi
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
Gain
No. of Channels
Frequency Response RF Min
Noise Figure Typ
Frequency Response RF Max
RF IC Case Style
Gain Typ
Third Order Output Intercept Point OIP3 Typ
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.23,892.480 10+ Rs.21,148.960 | 2GHz | 20GHz | 13dB | 1Channels | 2GHz | 5.5dB | 20GHz | QFN | 13dB | 30dBm | 4.5V | 5.5V | QFN | 32Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ Rs.5,069.420 10+ Rs.4,445.070 25+ Rs.4,229.050 100+ Rs.3,932.990 | 24GHz | 28GHz | 25dB | 1Channels | 24GHz | 2.5dB | 28GHz | LCC | 25dB | 26dBm | - | 3V | LCC | 24Pins | -40°C | 85°C | - | - | ||||||
ANALOG DEVICES | Each | 1+ Rs.3,960.870 10+ Rs.3,234.250 25+ Rs.3,052.830 100+ Rs.2,853.480 250+ Rs.2,758.450 | - | 3GHz | 18dB | 2Channels | - | 34.4dB | 3GHz | LFCSP-EP | 18dB | - | -2.5V | 5V | LFCSP-EP | 20Pins | -40°C | 85°C | - | - | |||||
Each | 1+ Rs.9,496.790 10+ Rs.8,357.440 25+ Rs.7,963.380 100+ Rs.7,423.930 | 3.5GHz | 8GHz | 17dB | 1Channels | 3.5GHz | 1.8dB | 8GHz | LCC | 17dB | 34.5dBm | 2V | 5.5V | LCC | 24Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ Rs.15,959.780 10+ Rs.14,093.530 25+ Rs.13,448.480 100+ Rs.13,179.520 | 400MHz | 7.5GHz | 15dB | 1Channels | 400MHz | 4.5dB | 7.5GHz | LFCSP-EP | 15dB | 32dBm | 3V | 5.5V | LFCSP-EP | 16Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.92.400 10+ Rs.74.590 100+ Rs.64.520 500+ Rs.59.750 1000+ Rs.53.490 More Pricing... | 0Hz | 3GHz | 18.5dB | 1Channels | 0Hz | 2.2dB | 3GHz | SOT-343 | 18.5dB | 7dBm | 2V | 5V | SOT-343 | 4Pins | -65°C | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.938.350 10+ Rs.814.590 25+ Rs.771.420 50+ Rs.741.810 100+ Rs.712.190 More Pricing... | 0Hz | 6GHz | 19.3dB | 1Channels | 0Hz | 5.5dB | 6GHz | SOT-89 | 19.3dB | 37dBm | - | 5V | SOT-89 | 3Pins | - | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.225.150 10+ Rs.194.320 25+ Rs.183.490 100+ Rs.168.630 250+ Rs.159.720 More Pricing... | - | 1.575GHz | 20.5dB | 1Channels | - | 0.8dB | 1.575GHz | µDFN | 20.5dB | 15.5dBm | 1.6V | 3.3V | µDFN | 6Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.387.800 10+ Rs.335.580 25+ Rs.317.300 100+ Rs.292.190 250+ Rs.277.140 More Pricing... | - | 1.227GHz | 17.5dB | 1Channels | - | 0.93dB | 1.227GHz | WLP | 17.5dB | 14.5dBm | 1.6V | 3.6V | WLP | 4Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.33.700 10+ Rs.28.660 100+ Rs.24.170 500+ Rs.21.830 1000+ Rs.20.900 More Pricing... | 0Hz | 2.2GHz | 24.7dB | 1Channels | 0Hz | 3.7dB | 2.2GHz | SOT-363 | 24.7dB | 20dBm | 3V | 3.6V | SOT-363 | 6Pins | - | 125°C | - | - | ||||||
4030274 | Each | 1+ Rs.1,011.850 10+ Rs.879.510 25+ Rs.833.370 100+ Rs.816.710 250+ Rs.800.040 More Pricing... | 300MHz | 3GHz | 15dB | 1Channels | 300MHz | 1.8dB | 3GHz | SOT-26 | 15dB | 37dBm | 2.75V | 5.5V | SOT-26 | 6Pins | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.133.950 50+ Rs.127.220 100+ Rs.120.480 500+ Rs.91.500 1500+ Rs.89.670 | 0Hz | 2.4GHz | 17.5dB | 1Channels | 0Hz | 2.1dB | 2.4GHz | SOT-343 | 17.5dB | 25dBm | - | 3V | SOT-343 | 4Pins | -65°C | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.74.200 50+ Rs.67.970 250+ Rs.61.640 1000+ Rs.49.650 3000+ Rs.46.620 | 30MHz | 5GHz | 19dB | 1Channels | 30MHz | 1dB | 5GHz | TSLP-7-1 | 19dB | - | 1.8V | 4V | TSLP-7-1 | 7Pins | -55°C | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.55.240 10+ Rs.44.500 100+ Rs.38.420 500+ Rs.36.650 1000+ Rs.32.910 More Pricing... | 2.3GHz | 2.69GHz | 18.1dB | 1Channels | 2.3GHz | 0.7dB | 2.69GHz | TSNP | 18.1dB | - | 1.5V | 3.6V | TSNP | 6Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.93.090 10+ Rs.83.790 100+ Rs.78.830 500+ Rs.73.240 1000+ Rs.68.270 More Pricing... | 1.55GHz | 1.615GHz | 20dB | 1Channels | 1.55GHz | 0.7dB | 1.615GHz | TSNP | 20dB | - | 1.5V | 3.3V | TSNP | 7Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.625.340 10+ Rs.541.700 25+ Rs.512.630 100+ Rs.472.640 250+ Rs.448.690 More Pricing... | 2.4GHz | 2.5GHz | 17dB | 1Channels | 2.4GHz | 2dB | 2.5GHz | SC-70 | 17dB | 14dBm | 2.7V | 5.5V | SC-70 | 6Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.65.740 50+ Rs.60.470 100+ Rs.55.190 500+ Rs.49.110 1500+ Rs.48.130 | 100MHz | 3GHz | 13dB | 1Channels | 100MHz | 2.3dB | 3GHz | SOT-343 | 13dB | 13dBm | - | 6V | SOT-343 | 4Pins | -65°C | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.430.640 10+ Rs.372.190 25+ Rs.351.970 100+ Rs.324.080 250+ Rs.307.370 More Pricing... | 40MHz | 4GHz | 18.6dB | 1Channels | 40MHz | 2dB | 4GHz | TDFN | 18.6dB | 30dBm | 3V | 5.25V | TDFN | 8Pins | -40°C | 85°C | - | - | ||||||
3050434 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.309.280 10+ Rs.267.230 25+ Rs.252.280 50+ Rs.242.470 100+ Rs.232.660 More Pricing... | 850MHz | 950MHz | 27.9dB | 1Channels | 850MHz | 2.9dB | 950MHz | QFN | 27.9dB | - | 2V | 3.7V | QFN | 16Pins | -40°C | 85°C | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 2500+ Rs.166.990 7500+ Rs.160.860 | 308MHz | 433.92MHz | 15.5dB | 1Channels | 308MHz | 1.25dB | 433.92MHz | SC-70 | 15.5dB | - | 2.2V | 5.5V | SC-70 | 6Pins | -40°C | 125°C | MAX2634 Series | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 2500+ Rs.274.040 7500+ Rs.268.560 | 40MHz | 4GHz | 18.6dB | 1Channels | 40MHz | 2dB | 4GHz | TDFN-EP | 18.6dB | 31.2dBm | 3V | 5.25V | TDFN-EP | 8Pins | -40°C | 85°C | MAX2613 Series | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2500+ Rs.249.970 7500+ Rs.244.980 | 1575.42MHz | 1610MHz | 18dB | 1Channels | 1575.42MHz | 0.75dB | 1610MHz | WLP | 18dB | 16dBm | 1.6V | 3.6V | WLP | 6Pins | -40°C | 85°C | MAX2674 Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.61.500 10+ Rs.60.270 100+ Rs.59.040 500+ Rs.57.810 1000+ Rs.56.580 More Pricing... | 2.3GHz | 2.7GHz | 20.3dB | 1Channels | 2.3GHz | 0.6dB | 2.7GHz | TSNP | 20.3dB | - | 1.1V | 3.3V | TSNP | 6Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.67.730 50+ Rs.61.660 250+ Rs.57.350 1000+ Rs.57.260 3000+ Rs.56.800 | 150MHz | 10GHz | 27dB | 1Channels | 150MHz | 0.4dB | 10GHz | TSLP | 27dB | - | 1.8V | 4V | TSLP | 7Pins | - | 150°C | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.609.540 10+ Rs.528.010 25+ Rs.499.560 100+ Rs.460.580 250+ Rs.437.210 More Pricing... | 800MHz | 1GHz | 16.7dB | 1Channels | 800MHz | 1.35dB | 1GHz | SC-70 | 16.7dB | 16.7dBm | 2.7V | 5.5V | SC-70 | 6Pins | -40°C | 85°C | - | - | ||||||