870MHz RF Receivers Transmitters & Transceivers:
3 Products FoundFind a huge range of 870MHz RF Receivers Transmitters & Transceivers at element14 India. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 2.4835GHz, 2.5GHz, 960MHz & 2.48GHz RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Infineon & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transceiver Applications
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,914.940 10+ Rs.1,907.360 25+ Rs.1,899.770 50+ Rs.1,892.180 100+ Rs.1,884.590 | 863MHz | Transceiver | 870MHz | - | 2V | 3.6V | 50Kbps | Module | 6.9mA | 24.5mA | 32Pins | Module | 863MHz | 870MHz | - | -40°C | 13.4dBm | 85°C | -138dBm | Smart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.321.340 10+ Rs.248.490 25+ Rs.234.120 50+ Rs.221.360 100+ Rs.211.120 More Pricing... | 868MHz | Receiver | 870MHz | ASK | 4.5V | 5.5V | 4Kbps | TSSOP | 4.8mA | - | 28Pins | TSSOP | 868MHz | 870MHz | Alarm Systems, Keyless Entry Systems, Low Bitrate Communication Systems, Remote Control Systems | -40°C | - | 85°C | -110dBm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.276.220 10+ Rs.213.600 50+ Rs.201.240 100+ Rs.190.280 250+ Rs.181.470 More Pricing... | 810MHz | Receiver | 870MHz | ASK, FSK | 4.5V | 5.5V | 100Kbps | TSSOP | - | - | 28Pins | TSSOP | 810MHz | 870MHz | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | -40°C | - | 150°C | -107dBm | - | AEC-Q100 | ||||||