150MHz RF Receivers Transmitters & Transceivers:
2 Products FoundFind a huge range of 150MHz RF Receivers Transmitters & Transceivers at element14 India. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 2.4GHz, 2.36GHz, 2.402GHz & 300MHz RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Semtech & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.674.170 25+ Rs.553.070 50+ Rs.531.380 100+ Rs.509.690 250+ Rs.485.290 More Pricing... | Total:Rs.674.17 Min: 1 / Mult: 1 | 150MHz | Transceiver | - | 960MHz | FSK, GFSK | 1.8V | 3.7V | 300Kbps | QFN | - | 60mA | 24Pins | QFN | - | 150MHz | - | 960MHz | -40°C | 15dBm | 85°C | -148dBm | - | |||||
Each | 1+ Rs.247.610 10+ Rs.201.830 50+ Rs.193.890 100+ Rs.185.950 250+ Rs.176.600 More Pricing... | Total:Rs.247.61 Min: 1 / Mult: 1 | 150MHz | - | Transceiver | 956MHz | 2FSK, ASK, GFSK, MSK, OOK | 1.8V | 3.6V | 500Kbps | QFN | 9mA | 21mA | 20Pins | QFN | 150MHz | - | 956MHz | - | -40°C | 11dBm | 85°C | -118dBm | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | |||||