75MHz RF Receivers Transmitters & Transceivers:
4 Products FoundFind a huge range of 75MHz RF Receivers Transmitters & Transceivers at element14 India. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 2.4GHz, 2.36GHz, 2.402GHz & 300MHz RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Transmitting Current
Receiving Current
RF IC Case Style
No. of Pins
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.42,580.150 10+ Rs.42,298.160 | Total:Rs.42,580.15 Min: 1 / Mult: 1 | 75MHz | Transceiver | 6GHz | 1.267V | 3.465V | 12.288Gbps | CSPBGA | 2.059A | - | CSPBGA | 196Pins | 75MHz | 6GHz | - | -40°C | 9dBm | 85°C | 2G/3G/4G/5G Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | |||||
Each | 1+ Rs.36,566.180 10+ Rs.36,324.030 | Total:Rs.36,566.18 Min: 1 / Mult: 1 | 75MHz | Receiver | 6GHz | 1.267V | 3.465V | 12.288Gbps | CSPBGA | - | 1.645A | CSPBGA | 196Pins | 75MHz | 6GHz | 3G/4G/5G FDD, Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | -40°C | - | 85°C | - | |||||
Each | 1+ Rs.161,412.020 10+ Rs.158,183.790 | Total:Rs.161,412.02 Min: 1 / Mult: 1 | 75MHz | Transceiver | 6GHz | 950mV | 1.89V | 24.33Gbps | CSPBGA | - | - | CSPBGA | 289Pins | 75MHz | 6GHz | - | -40°C | 7dBm | 110°C | 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations | |||||
Each | 1+ Rs.54,669.880 10+ Rs.54,307.830 | Total:Rs.54,669.88 Min: 1 / Mult: 1 | 75MHz | Transceiver | 6GHz | 1.267V | 3.465V | 12.288Gbps | CSPBGA | 2.073A | 1.645A | CSPBGA | 196Pins | 75MHz | 6GHz | - | -40°C | 9dBm | 85°C | 3G/4G/5G TDD Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | |||||