6 Product Results Found for "Automotive"
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Bluetooth Class
Interfaces
Receiver Sensitivity Rx
Supply Voltage Range
Operating Temperature Range
Certifications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,184.210 5+ Rs.2,786.180 10+ Rs.2,308.550 50+ Rs.2,069.740 100+ Rs.1,980.510 | Bluetooth 4.0 + EDR | Class 1 | USB | -89 dBm | 1.7 V to 3.6 V | -30 °C to 85 °C | CE, FCC, IC | BT800 series | ||||||
Each | 1+ Rs.3,697.980 5+ Rs.3,659.550 10+ Rs.3,428.960 50+ Rs.3,251.930 100+ Rs.3,157.410 | Bluetooth 4.0 | Class 1 | I2C, SPI, UART | -90 dBm | 1.8 V to 3.6 V | -40 °C to 85 °C | CE, FCC, IC, MIC | - | ||||||
Each | 1+ Rs.2,601.700 | - | Class 2 | I2S, SPI, UART | -85 dBm | 3 V to 3.6 V | -40 °C to 85 °C | CE, FCC, IC | - | ||||||
Each | 1+ Rs.2,932.530 | Bluetooth 4.0 | Class 1 | I2C, SPI, UART | -90 dBm | 1.8 V to 3.6 V | -40 °C to 85 °C | CE, FCC, IC, MIC | - | ||||||
Each | 1+ Rs.4,614.530 5+ Rs.4,037.710 10+ Rs.3,345.530 50+ Rs.2,999.440 100+ Rs.2,939.460 | - | Class 2 | UART | -86 dBm | 3V to 3.3V | -30°C to +70°C | FCC, ISED, MIC | - | ||||||
Each | 1+ Rs.4,099.460 | - | Class 2 | UART | -84 dBm | 3V to 3.3V | -40°C to +85°C | FCC, ISED, MIC | - | ||||||