No results found
We couldn't find any product matching with your search wireless-repeater-applications. Here are some suggestions based on your search.
3 Product Results Found for "wireless-repeater-applications"
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Device Core
Data Bus Width
Operating Frequency Max
Interfaces
Receiver Sensitivity Rx
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Range
ADC Channels
Operating Temperature Range
ADC Resolution
Certifications
Product Range
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2664534 RoHS | Each | 1+ Rs.2,540.940 5+ Rs.2,496.560 10+ Rs.2,452.180 50+ Rs.2,451.710 100+ Rs.2,451.240 More Pricing... | Bluetooth 4.0 | - | - | - | I2C, SPI, UART | 135 dBm | - | - | - | - | - | 1.8 V to 3.6 V | - | -40 °C to 85 °C | - | EU | RM1xx Series | - | - | |||||
2664535 RoHS | Each | 1+ Rs.2,611.080 5+ Rs.2,597.340 10+ Rs.2,503.150 50+ Rs.2,430.540 100+ Rs.2,381.370 More Pricing... | Bluetooth 4.0 | - | - | - | I2C, SPI, UART | 135 dBm | - | - | - | - | - | 1.8 V to 3.6 V | - | -40 °C to 85 °C | - | FCC, IC, NCC, RCM | RM1xx Series | - | - | |||||
3003144 RoHS | Each | 1+ Rs.1,802.000 5+ Rs.1,711.690 10+ Rs.1,634.270 50+ Rs.1,625.440 100+ Rs.1,616.600 More Pricing... | Bluetooth 5.0 | ARM Cortex-M4F | 32 bit | 32MHz | I2C, SPI, USART, USB | -92.7dBm | 512KB | 54Pins | LFLGA | 32I/O's | 128KB | 1.62 V to 3.6 V | 8Channels | -40 °C to 85 °C | 16Bit | CE, FCC, IC, MIC | QN9080 Series Microcontrollers | Surface Mount | QN908x | |||||