Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No720EURD
Order Code1058006
Product RangeMaster Lock - Hasps
Also Known AsGTIN UPC EAN: 3520190093349
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No720EURD
Order Code1058006
Product RangeMaster Lock - Hasps
Also Known AsGTIN UPC EAN: 3520190093349
Technical Datasheet
Product RangeMaster Lock - Hasps
SVHCNo SVHC (17-Jan-2023)
Alternatives for 720EURD
1 Product Found
Product Overview
The Master Lock No. 720EURD Hasp features a 160mm long hardened steel body. The zinc plated hardened steel hasp provides added strength and weatherability. The hardened boron alloy staple offer maximum protection against cutting and sawing. The hinged body is ideal for reaching around corners and securing hard-to-lock property. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
- 16cm Single-hinge hasp ideal for reaching around corners to securing hard-to-lock property
- Accepts shackle diameter up to 11mm
- Zinc plated hardened steel for added strength and weatherability
- Hardened boron alloy locking eye resists cutting and sawing
- Hinge body conceals hinge pins and mounting hardware
- Mounting hardware included for easy installation
Technical Specifications
Product Range
Master Lock - Hasps
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.627