Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Security
                                                                                                      3. Video Surveillance
                                                                                                      4. Cameras
                                                                                                      5. Colour
                                                                                                      Print Page

                                                                                                      785142-01

                                                                                                      Smart Camera, VGA, 640 x 480 Pixels, Colour, 147 FPS, CMOS, Global Shutter

                                                                                                      NI / EMERSON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NI / EMERSON 785142-01
                                                                                                      ManufacturerNI / EMERSON
                                                                                                      Manufacturer Part No785142-01
                                                                                                      Order Code4093426
                                                                                                      Product RangeISC-1780
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      NI / EMERSON
                                                                                                      ManufacturerNI / EMERSON
                                                                                                      Manufacturer Part No785142-01
                                                                                                      Order Code4093426
                                                                                                      Product RangeISC-1780
                                                                                                      Image Sensor Size1/4 "
                                                                                                      Resolution640 x 480 Pixels
                                                                                                      Supply Voltage24VDC
                                                                                                      Illumination Min-
                                                                                                      Lens StyleC Mount
                                                                                                      IR Range Max-
                                                                                                      Product RangeISC-1780
                                                                                                      SVHCNo SVHC (10-Jun-2022)

                                                                                                      Product Overview

                                                                                                      ISC‑1780 is a VGA, monochrome/colour smart camera. It is a high-performance smart camera for machine vision and is powered by a 1.58GHz dual-core Intel Celeron processor. The combination of the on-board processor with a CMOS image sensor provides an easily distributed all‑in‑one system. In addition to high-performance image acquisition and processing, user can use built-in digital I/O and industrial communication options for dynamic, real-time communication and integration with industrial automation devices including programmable logic controllers (PLCs), human machine interfaces (HMIs), robotics, sensors, and industrial machinery. User can configure NI smart cameras with the included vision builder for automated inspection (AI) software or program the camera with the LabVIEW real‑time module and the vision development module.

                                                                                                      • Dedicated interface for varioptic caspian autofocus lens
                                                                                                      • Waterproof and dustproof design with IP67 rating, M12 connectors and lens cover
                                                                                                      • High-performance processor and sensor technology, All-in-One vision system
                                                                                                      • Ready for harsh environments, leverage the NI platform
                                                                                                      • 640 x 480 resolution, 1/4inch PYTHON 300 sensor (CMOS), OS: Windows 10 IoT
                                                                                                      • 4.8µm x 4.8µm pixel size, 0 to 19.4dB gain range
                                                                                                      • 2GB DDR3L SDRAM memory, 32GB eMMC storage, VGA and USB 2.0 HMI
                                                                                                      • 4 DI (windows) or 3 DI with 1 dedicated safe mode (NI Linux RT), 3 DO, 0–10V AO I/O
                                                                                                      • 450mA at 24VDC or 10.8W (typical) power consumption
                                                                                                      • Operating temperature range from 0°C to 50°C

                                                                                                      Technical Specifications

                                                                                                      Image Sensor Size

                                                                                                      1/4 "

                                                                                                      Supply Voltage

                                                                                                      24VDC

                                                                                                      Lens Style

                                                                                                      C Mount

                                                                                                      Product Range

                                                                                                      ISC-1780

                                                                                                      Resolution

                                                                                                      640 x 480 Pixels

                                                                                                      Illumination Min

                                                                                                      -

                                                                                                      IR Range Max

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (10-Jun-2022)

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Canada
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85258900
                                                                                                      US ECCN:5A992.c
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (10-Jun-2022)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.09
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.