Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Cameras
                                                                                                    5. Colour
                                                                                                    Print Page

                                                                                                    783510-01

                                                                                                    Area Scan Camera, 1602 × 1202 Pixels, Colour, 60 FPS, CMOS, Global and Rolling Shutter

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 783510-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783510-01
                                                                                                    Order Code4093421
                                                                                                    Product RangeBasler ace classic
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783510-01
                                                                                                    Order Code4093421
                                                                                                    Product RangeBasler ace classic
                                                                                                    Image Sensor Size1/1.8 "
                                                                                                    Resolution1602 x 1202 Pixels
                                                                                                    Supply Voltage12VDC
                                                                                                    Illumination Min-
                                                                                                    Lens StyleC and CS Mount
                                                                                                    IR Range Max-
                                                                                                    Product RangeBasler ace classic
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    ACA1600-60GC is a Basler ace classic area scan camera. It supports frame rates and a broad range of sensors, including CCD, CMOS, and NIR variants. This camera is fully quality tested and calibrated for consistently high performance and reliability.

                                                                                                    • Broadest selection in the industry,ƒ best price/performance ratio
                                                                                                    • ƒLatest sensor technology, high value-add features
                                                                                                    • 1602 × 1202 resolution (H×V pixels)
                                                                                                    • 1/1.8inch E2V EV76C570 sensor (optical), CMOS, global and rolling shutter sensor technology
                                                                                                    • Pixel size is 4.5 × 4.5µm², 60fps frame rate
                                                                                                    • 1 opto-isolated input + 1 opto-isolated output digital I/O
                                                                                                    • 2.5W/2.1W power consumption (PoE/AUX)
                                                                                                    • Housing temperature range from 0°C to 50°C

                                                                                                    Technical Specifications

                                                                                                    Image Sensor Size

                                                                                                    1/1.8 "

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Lens Style

                                                                                                    C and CS Mount

                                                                                                    Product Range

                                                                                                    Basler ace classic

                                                                                                    Resolution

                                                                                                    1602 x 1202 Pixels

                                                                                                    Illumination Min

                                                                                                    -

                                                                                                    IR Range Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85381090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.12
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.