Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - Discretes
                      3. Diode Modules
                      Print Page

                      S85M

                      Diode Module, Silicon, 1 kV, 85 A, 1.1 V, Single, DO-5, 2 Pins

                      GENESIC S85M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGENESIC
                      Manufacturer Part NoS85M
                      Order Code1862809
                      Product RangeS85M
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      112 In Stock

                      Need more?

                      112 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,180.310
                      5+Rs.1,053.860
                      10+Rs.927.410
                      50+Rs.904.080
                      100+Rs.880.740
                      250+Rs.858.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,180.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGENESIC
                      Manufacturer Part NoS85M
                      Order Code1862809
                      Product RangeS85M
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage1kV
                      Average Forward Current85A
                      Forward Voltage Max1.1V
                      Diode Module ConfigurationSingle
                      Diode Case StyleDO-5
                      No. of Pins2Pins
                      Operating Temperature Max180°C
                      Forward Surge Current1.8kA
                      Diode MountingStud
                      Product RangeS85M

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      1kV

                      Forward Voltage Max

                      1.1V

                      Diode Case Style

                      DO-5

                      Operating Temperature Max

                      180°C

                      Diode Mounting

                      Stud

                      Average Forward Current

                      85A

                      Diode Module Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      1.8kA

                      Product Range

                      S85M

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.017
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.