Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U205N16LHOSA1
Order Code2725728
Product Rangeeupec IsoPACK
Also Known AsDDB6U205N16L, SP000100247
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U205N16LHOSA1
Order Code2725728
Product Rangeeupec IsoPACK
Also Known AsDDB6U205N16L, SP000100247
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current200A
Forward Voltage Max1.47V
Diode Module ConfigurationBridge
Diode Case StyleISOPACK
No. of Pins6Pins
Operating Temperature Max150°C
Forward Surge Current1.6kA
Diode MountingPanel
Product Rangeeupec IsoPACK
Product Overview
DDB6U205N16LHOSA1 is a rectifier diode module in a ISOPACK package.
- Repetitive peak reverse voltage is 1600V
- Non-repetitive peak reverse voltage is 1700V
- RMS forward current (per chip) is 120A
- Output current is 205A(TC = 100°C)
- Surge forward current is 1600A(Tvj = 25°C, tp = 10ms)
- Maximum forward voltage is 1.47V, threshold voltage is 0.75V
- Reverse current is 10mA
- Operating temperature range from -40° to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.47V
Diode Case Style
ISOPACK
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Average Forward Current
200A
Diode Module Configuration
Bridge
No. of Pins
6Pins
Forward Surge Current
1.6kA
Product Range
eupec IsoPACK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225